APEM Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, 48V dc, IP65

Технически документи
Спецификации
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
48V dc
Push Button Style
Dome
IP Rating
IP65
Contact Current Rating
2 A @ 48 V dc
Contact Material
Silver Plated Brass
Manufacturer Part No.
AV191003C940K
Terminal Type
Screw
Страна на произход
France
Детайли за продукта
Anti-vandal pushbutton switches, Ø 19 mm, momentary N/O
OFF-MOM electrical function.
Very robust.
Curved button.
Stainless steel or nickel-plated brass.
Stainless steel version sealed.
Panel thickness 1 to 11 mm.
€ 43,97
€ 43,97 Всеки (ex VAT)
1
€ 43,97
€ 43,97 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 9 | € 43,97 |
| 10 - 49 | € 39,56 |
| 50 - 99 | € 32,99 |
| 100 - 249 | € 30,77 |
| 250+ | € 28,15 |
Технически документи
Спецификации
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
48V dc
Push Button Style
Dome
IP Rating
IP65
Contact Current Rating
2 A @ 48 V dc
Contact Material
Silver Plated Brass
Manufacturer Part No.
AV191003C940K
Terminal Type
Screw
Страна на произход
France
Детайли за продукта
Anti-vandal pushbutton switches, Ø 19 mm, momentary N/O
OFF-MOM electrical function.
Very robust.
Curved button.
Stainless steel or nickel-plated brass.
Stainless steel version sealed.
Panel thickness 1 to 11 mm.