Технически документи
Спецификации
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Red
IP Rating
IP65
Contact Current Rating
50 mA @ 24 V dc
Contact Material
Gold Plated
Manufacturer Part No.
AV09C7L3D9406K
Terminal Type
Screw
Страна на произход
France
Детайли за продукта
Illuminated anti-vandal pushbutton switches Ø 19mm, tactile feedback - Momentary N/O – series A
Illuminated anti-vandal pushbutton switches dia. 19 mm - tactile - momentary N/O - Series AV.
OFF-MOM electrical function.
Very robust.
Flat button.
Illuminated ring or illuminated dot.
Stainless steel or nickel plated brass.
Sealed stainless steel version.
Service life: 1 million operations
Panel thickness: 1 to 6mm maxi.
LED voltage: 3Vdc, 10mA.
€ 96,74
€ 96,74 Всеки (ex VAT)
1
€ 96,74
€ 96,74 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Red
IP Rating
IP65
Contact Current Rating
50 mA @ 24 V dc
Contact Material
Gold Plated
Manufacturer Part No.
AV09C7L3D9406K
Terminal Type
Screw
Страна на произход
France
Детайли за продукта
Illuminated anti-vandal pushbutton switches Ø 19mm, tactile feedback - Momentary N/O – series A
Illuminated anti-vandal pushbutton switches dia. 19 mm - tactile - momentary N/O - Series AV.
OFF-MOM electrical function.
Very robust.
Flat button.
Illuminated ring or illuminated dot.
Stainless steel or nickel plated brass.
Sealed stainless steel version.
Service life: 1 million operations
Panel thickness: 1 to 6mm maxi.
LED voltage: 3Vdc, 10mA.