APEM Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, IP65

Номер на артикул на RS: 225-599Марка: APEM№ по каталога на производителя: AV0630C940KDistrelec Article No.: 30399197
brand-logo

Технически документи

Спецификации

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Contact Current Rating

200 mA @ 48 V dc

Terminal Type

Screw

Contact Material

Silver Plated Brass

Contact DC Voltage Rating

48V

Manufacturer Part No.

AV0630C940K

Distrelec Product Id

30399197

Детайли за продукта

AV Series Anti-vandal pushbutton switches Ø 16mm Momentary N/O

From Apem, this AV Series anti-vandal push-button switch is compact and extremely robust, featuring an anti-jamming, impact-resistant construction. Sealed to IP65 and with a stainless steel bushing and actuator, the anti-vandal push-button is well-suited to harsh environments, and boasts a long mechanical life.

• OFF-MOM electrical function
• Flat or chamfered button
• 1 to 6mm panel thickness
• Mechanical life of 1000000
• Insulation Resistance of 1000MΩ at 500 V dc

Stock No: 225-599 is a vandal resistant push-button with a flat actuator
Stock No: 225-154 is a vandal resistant push-button with a chamfered actuator

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 28,87

€ 28,87 Всеки (ex VAT)

APEM Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, IP65

€ 28,87

€ 28,87 Всеки (ex VAT)

APEM Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 28,87
10 - 49€ 25,98
50 - 99€ 21,66
100 - 249€ 20,20
250+€ 18,48
Може да се интересувате от

Технически документи

Спецификации

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Contact Current Rating

200 mA @ 48 V dc

Terminal Type

Screw

Contact Material

Silver Plated Brass

Contact DC Voltage Rating

48V

Manufacturer Part No.

AV0630C940K

Distrelec Product Id

30399197

Детайли за продукта

AV Series Anti-vandal pushbutton switches Ø 16mm Momentary N/O

From Apem, this AV Series anti-vandal push-button switch is compact and extremely robust, featuring an anti-jamming, impact-resistant construction. Sealed to IP65 and with a stainless steel bushing and actuator, the anti-vandal push-button is well-suited to harsh environments, and boasts a long mechanical life.

• OFF-MOM electrical function
• Flat or chamfered button
• 1 to 6mm panel thickness
• Mechanical life of 1000000
• Insulation Resistance of 1000MΩ at 500 V dc

Stock No: 225-599 is a vandal resistant push-button with a flat actuator
Stock No: 225-154 is a vandal resistant push-button with a chamfered actuator

Може да се интересувате от