Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

APEM Modular Switch Body for Use with A01 Series

Номер на артикул на RS: 325-2787Марка: APEM№ по каталога на производителя: A0103Y
brand-logo
Преглед на всички в Push Button Actuators

Технически документи

Спецификации

Brand

Apem

For Use With

A01 Series

Switch Operation

Momentary

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-20 → +55°C

Страна на произход

United Kingdom

Детайли за продукта

AO1 Series Switches - 16mm Operators

Modular construction illuminated and non illuminated Pushbutton, Keylock, Rotary and Emergency Stop switches to fit industry standard 16mm diameter cut-outs. Round, square and rectangular operators can be fitted to single, double, three and four pole switch blocks for a variety of applications. A complete Pushbutton switch assembly requires an operator, switch block, lens and lamp (if illuminated). Keylock and Rotary switches require an operator and switch block, while the Emergency Stop switch comes as a complete assembly supplied with a double pole N/C switch block and a yellow self adhesive label.

Panel sealing to IP65
Gold plated silver contacts
Pushbuttons illuminated with T1 midget groove filament lamp or LED
Keylocks supplied with 2 keys
Rotary lever switches 219-5784 & 219-5762 feature CW lever rotation, all others are CCW lever rotation
For switch blocks & lenses see stk nos 219-5829 & 239-3483 typically
Selection of accessories includes flipguards, flush mounting bezels, PCB sockets and installation tools, see stk nos 278-1262, 325-2800, 325-2816 & 241-5757 typically

Approvals

BEAB, VDE, UL & CSA (Emergency Stop, VDE, UL & CSA only)

Може да се интересувате от
APEM Modular Switch Body for Use with A01 Series
€ 11,27Всеки (ex VAT)
APEM Modular Switch Body for Use with A01 Series
€ 11,98Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 11,27

€ 11,27 Всеки (ex VAT)

APEM Modular Switch Body for Use with A01 Series

€ 11,27

€ 11,27 Всеки (ex VAT)

APEM Modular Switch Body for Use with A01 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 11,27
10 - 24€ 10,11
25 - 49€ 9,25
50 - 99€ 8,45
100+€ 7,89
Може да се интересувате от
APEM Modular Switch Body for Use with A01 Series
€ 11,27Всеки (ex VAT)
APEM Modular Switch Body for Use with A01 Series
€ 11,98Всеки (ex VAT)

Технически документи

Спецификации

Brand

Apem

For Use With

A01 Series

Switch Operation

Momentary

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-20 → +55°C

Страна на произход

United Kingdom

Детайли за продукта

AO1 Series Switches - 16mm Operators

Modular construction illuminated and non illuminated Pushbutton, Keylock, Rotary and Emergency Stop switches to fit industry standard 16mm diameter cut-outs. Round, square and rectangular operators can be fitted to single, double, three and four pole switch blocks for a variety of applications. A complete Pushbutton switch assembly requires an operator, switch block, lens and lamp (if illuminated). Keylock and Rotary switches require an operator and switch block, while the Emergency Stop switch comes as a complete assembly supplied with a double pole N/C switch block and a yellow self adhesive label.

Panel sealing to IP65
Gold plated silver contacts
Pushbuttons illuminated with T1 midget groove filament lamp or LED
Keylocks supplied with 2 keys
Rotary lever switches 219-5784 & 219-5762 feature CW lever rotation, all others are CCW lever rotation
For switch blocks & lenses see stk nos 219-5829 & 239-3483 typically
Selection of accessories includes flipguards, flush mounting bezels, PCB sockets and installation tools, see stk nos 278-1262, 325-2800, 325-2816 & 241-5757 typically

Approvals

BEAB, VDE, UL & CSA (Emergency Stop, VDE, UL & CSA only)

Може да се интересувате от
APEM Modular Switch Body for Use with A01 Series
€ 11,27Всеки (ex VAT)
APEM Modular Switch Body for Use with A01 Series
€ 11,98Всеки (ex VAT)