APEM Joystick Interface USB Interface for Joystick

Номер на артикул на RS: 126-903Марка: APEM№ по каталога на производителя: 909991
brand-logo

Технически документи

Спецификации

Brand

Apem

Accessory Type

USB Interface

For Use With

Joystick

Страна на произход

United Kingdom

Детайли за продукта

USB Joystick Interface

A universal USB joystick interface, designed to interface with any joystick with analogue outputs, into a PC or Mac
Allows input from 3 axes of joystick control, with 12-bit resolution and up-to 8 pushbutton inputs
Fully USB V1.1/2.0 and HID compliant
Compatible with standard drivers, so no special drivers required
Compact PCB measuring 50x50mm
Can also be used in other Human Machine Interface devices, with analogue outputs
Interface board is supplied with a 1.5m USB cable and instructions, including connection details

Информацията за складовите наличности временно не е налична.

€ 130,29

€ 130,29 1 Kit of 1 (ex VAT)

APEM Joystick Interface USB Interface for Joystick

€ 130,29

€ 130,29 1 Kit of 1 (ex VAT)

APEM Joystick Interface USB Interface for Joystick
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 130,29
10 - 24€ 124,02
25 - 49€ 119,47
50 - 99€ 115,16
100+€ 111,13

Технически документи

Спецификации

Brand

Apem

Accessory Type

USB Interface

For Use With

Joystick

Страна на произход

United Kingdom

Детайли за продукта

USB Joystick Interface

A universal USB joystick interface, designed to interface with any joystick with analogue outputs, into a PC or Mac
Allows input from 3 axes of joystick control, with 12-bit resolution and up-to 8 pushbutton inputs
Fully USB V1.1/2.0 and HID compliant
Compatible with standard drivers, so no special drivers required
Compact PCB measuring 50x50mm
Can also be used in other Human Machine Interface devices, with analogue outputs
Interface board is supplied with a 1.5m USB cable and instructions, including connection details