APEM Miniature Push Button Switch, Latching, Panel Mount, 6.5mm Cutout, DPDT, 250V ac

Технически документи
Спецификации
Brand
ApemSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
6.5mm
Mounting Type
Panel Mount
Contact Configuration
DPDT
Voltage Rating
250V ac
Contact Current Rating
4 A @ 30 V dc
Contact Material
Silver
Manufacturer Part No.
8646A
Terminal Type
Solder
Distrelec Product Id
13576048
Страна на произход
France
Детайли за продукта
Apem Miniature Push Button Switches
From Apem, the 8000 range of miniature switches includes momentary and latching, and in Single Pole Double Throw and Double Pole Double Throw variants.
The compact miniature case has a stainless steel body and epoxy sealed terminals, and the nickel plated brass actuator is compatible with interchangeable coloured caps. Optional sealing hoods are also available.
Features and Benefits:
Electrical Life: 30000 cycles
Insulation Resistance: 1000 MOhm @ 500 V dc
Gold plated brass, or Gold Plated Silver terminals available
Available in this range:
Stock No: 103-5732 is an SPDT Momentary switch
Stock No: 103-5748 is an SPDT Latching Switch
Stock No: 103-5760 is a DPDT Momentary switch
Stock No: 103-5776 is a DPDT Latching Switch
Stock No: 103-5782 is a black push-button cap
Stock No: 103-5798 is a red push-button cap
Stock No: 103-5805 is a green push-button cap
Stock No: 119-3692 is a sealing hood
Stock No: 692-8428 is an SPDT Momentary switch
Stock No: 692-8430 is an SPDT Latching switch
Stock No: 692-8437 is a DPDT Momentary switch
Stock No: 692-8434 is a DPDT Latching switch
€ 12,67
€ 12,67 Всеки (ex VAT)
1
€ 12,67
€ 12,67 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 12,67 |
10 - 49 | € 11,39 |
50 - 99 | € 9,51 |
100 - 249 | € 8,88 |
250+ | € 8,12 |
Технически документи
Спецификации
Brand
ApemSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
6.5mm
Mounting Type
Panel Mount
Contact Configuration
DPDT
Voltage Rating
250V ac
Contact Current Rating
4 A @ 30 V dc
Contact Material
Silver
Manufacturer Part No.
8646A
Terminal Type
Solder
Distrelec Product Id
13576048
Страна на произход
France
Детайли за продукта
Apem Miniature Push Button Switches
From Apem, the 8000 range of miniature switches includes momentary and latching, and in Single Pole Double Throw and Double Pole Double Throw variants.
The compact miniature case has a stainless steel body and epoxy sealed terminals, and the nickel plated brass actuator is compatible with interchangeable coloured caps. Optional sealing hoods are also available.
Features and Benefits:
Electrical Life: 30000 cycles
Insulation Resistance: 1000 MOhm @ 500 V dc
Gold plated brass, or Gold Plated Silver terminals available
Available in this range:
Stock No: 103-5732 is an SPDT Momentary switch
Stock No: 103-5748 is an SPDT Latching Switch
Stock No: 103-5760 is a DPDT Momentary switch
Stock No: 103-5776 is a DPDT Latching Switch
Stock No: 103-5782 is a black push-button cap
Stock No: 103-5798 is a red push-button cap
Stock No: 103-5805 is a green push-button cap
Stock No: 119-3692 is a sealing hood
Stock No: 692-8428 is an SPDT Momentary switch
Stock No: 692-8430 is an SPDT Latching switch
Stock No: 692-8437 is a DPDT Momentary switch
Stock No: 692-8434 is a DPDT Latching switch