APEM Toggle Switch, Panel Mount, On-Off-On, DPST, Tab Terminal

Номер на артикул на RS: 251-9281Марка: APEM№ по каталога на производителя: 649H/2Distrelec Article No.: 13523958
brand-logo

Технически документи

Спецификации

Brand

Apem

Contact Configuration

DPST

Switch Operation

On-Off-On

Contact Current Rating

10 A@ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

17.5mm

Actuator Material

Nickel Plated Brass

Contact Material

Silver Nickel Alloy

Contact Resistance

0.01Ω

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Distrelec Product Id

13523958

Страна на произход

France

Детайли за продукта

Toggle Switches, Std, 15A Metal Lever

Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 15,26

€ 15,26 Всеки (ex VAT)

APEM Toggle Switch, Panel Mount, On-Off-On, DPST, Tab Terminal

€ 15,26

€ 15,26 Всеки (ex VAT)

APEM Toggle Switch, Panel Mount, On-Off-On, DPST, Tab Terminal
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 15,26
25 - 49€ 12,52
50 - 99€ 11,42
100 - 249€ 10,69
250+€ 9,77

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Apem

Contact Configuration

DPST

Switch Operation

On-Off-On

Contact Current Rating

10 A@ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

17.5mm

Actuator Material

Nickel Plated Brass

Contact Material

Silver Nickel Alloy

Contact Resistance

0.01Ω

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Distrelec Product Id

13523958

Страна на произход

France

Детайли за продукта

Toggle Switches, Std, 15A Metal Lever

Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от