APEM Toggle Switch, Panel Mount, On-Off-(On), DPST, Solder Lug Terminal, 250V ac

Номер на артикул на RS: 692-8421Марка: APEM№ по каталога на производителя: 648H/2K
brand-logo

Технически документи

Спецификации

Brand

Apem

Contact Configuration

DPST

Switch Operation

On-Off-(On)

Contact Current Rating

5 A @ 25 V dc

Mounting Type

Panel Mount

Terminal Type

Solder Lug

Illuminated

No

Actuator Length

17.5mm

Actuator Material

Nickel Plated Brass

Voltage Rating

250V ac

Contact Material

Silver Nickel Alloy

Contact Resistance

10mΩ

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Страна на произход

France

Детайли за продукта

Toggle Switches, Std, 15A Metal Lever

Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 23,15

€ 23,15 Всеки (ex VAT)

APEM Toggle Switch, Panel Mount, On-Off-(On), DPST, Solder Lug Terminal, 250V ac

€ 23,15

€ 23,15 Всеки (ex VAT)

APEM Toggle Switch, Panel Mount, On-Off-(On), DPST, Solder Lug Terminal, 250V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 23,15
25 - 49€ 18,99
50 - 99€ 17,39
100 - 249€ 16,20
250+€ 14,84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Apem

Contact Configuration

DPST

Switch Operation

On-Off-(On)

Contact Current Rating

5 A @ 25 V dc

Mounting Type

Panel Mount

Terminal Type

Solder Lug

Illuminated

No

Actuator Length

17.5mm

Actuator Material

Nickel Plated Brass

Voltage Rating

250V ac

Contact Material

Silver Nickel Alloy

Contact Resistance

10mΩ

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Страна на произход

France

Детайли за продукта

Toggle Switches, Std, 15A Metal Lever

Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от