APEM Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, Solder Terminal

Технически документи
Спецификации
Brand
ApemContact Configuration
DPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
5 A @ 25 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
12.5mm
Actuator Length
40mm
Actuator Material
Nickel Plated Brass
Contact Material
Silver Nickel Alloy
Contact Resistance
0.01Ω
Panel Cut Out Size
12.5mm
Mechanical Life
10000Operations
Operating Temperature Range
-20 → +55°C
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Distrelec Product Id
30400740
Страна на произход
France
Детайли за продукта
Industrial Toggle Switch, 600H series
From Apem, this industrial toggle switch features a 40mm lever actuator that can be used with joystick-type sealing caps. With a 12mm bushing, this Apem switch boasts an ergonomic design and has contacts resistance welded to the terminal for increased durability.
The front face of this 600H Series toggle switch is fully insulated and sealed, meaning it is ideal for use in industrial environments.
Features and Benefits:
Long lever
ø 12 mm bushing
Robust design
€ 19,93
€ 19,93 Всеки (ex VAT)
1
€ 19,93
€ 19,93 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 19,93 |
25 - 49 | € 16,34 |
50 - 99 | € 14,94 |
100 - 249 | € 13,96 |
250+ | € 12,74 |
Технически документи
Спецификации
Brand
ApemContact Configuration
DPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
5 A @ 25 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
12.5mm
Actuator Length
40mm
Actuator Material
Nickel Plated Brass
Contact Material
Silver Nickel Alloy
Contact Resistance
0.01Ω
Panel Cut Out Size
12.5mm
Mechanical Life
10000Operations
Operating Temperature Range
-20 → +55°C
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Distrelec Product Id
30400740
Страна на произход
France
Детайли за продукта
Industrial Toggle Switch, 600H series
From Apem, this industrial toggle switch features a 40mm lever actuator that can be used with joystick-type sealing caps. With a 12mm bushing, this Apem switch boasts an ergonomic design and has contacts resistance welded to the terminal for increased durability.
The front face of this 600H Series toggle switch is fully insulated and sealed, meaning it is ideal for use in industrial environments.
Features and Benefits:
Long lever
ø 12 mm bushing
Robust design