Технически документи
Спецификации
Brand
ApemContact Configuration
DPST
Switch Operation
On-(On)
Contact Current Rating
10 A@ 24 V dc
Mounting Type
Panel Mount
Terminal Type
Tab
Actuator Length
17.5mm
Actuator Material
Nickel Plated Brass
Contact Material
Silver Nickel Alloy
Contact Resistance
0.01Ω
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +55°C
Maximum Operating Temperature
+55°C
Страна на произход
France
Детайли за продукта
Toggle Switches, Std, 15A Metal Lever
Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts
€ 17,82
€ 17,82 Всеки (ex VAT)
1
€ 17,82
€ 17,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 17,82 |
25 - 49 | € 14,63 |
50 - 99 | € 13,38 |
100 - 249 | € 12,48 |
250+ | € 11,41 |
Технически документи
Спецификации
Brand
ApemContact Configuration
DPST
Switch Operation
On-(On)
Contact Current Rating
10 A@ 24 V dc
Mounting Type
Panel Mount
Terminal Type
Tab
Actuator Length
17.5mm
Actuator Material
Nickel Plated Brass
Contact Material
Silver Nickel Alloy
Contact Resistance
0.01Ω
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +55°C
Maximum Operating Temperature
+55°C
Страна на произход
France
Детайли за продукта
Toggle Switches, Std, 15A Metal Lever
Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts