Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

APEM Toggle Switch, Panel Mount, (On)-Off, 2RT, Tab Terminal

Номер на артикул на RS: 665-679Марка: APEM№ по каталога на производителя: 641NH/2
brand-logo

Технически документи

Спецификации

Brand

Apem

Contact Configuration

2RT

Switch Operation

(On)-Off

Contact Current Rating

10 A @ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

13.5mm

Actuator Material

Polyamide

Contact Material

Silver Nickel Alloy

Contact Resistance

0.01Ω

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Страна на произход

France

Детайли за продукта

Toggle Switches, Std, 15A Flat Insulated Lever

Single and double pole switches with a choice of flat insulated or traditional metal levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 10,13

€ 10,13 Всеки (ex VAT)

APEM Toggle Switch, Panel Mount, (On)-Off, 2RT, Tab Terminal

€ 10,13

€ 10,13 Всеки (ex VAT)

APEM Toggle Switch, Panel Mount, (On)-Off, 2RT, Tab Terminal
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 10,13
25 - 49€ 8,31
50 - 99€ 7,59
100 - 249€ 7,08
250+€ 6,49

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Apem

Contact Configuration

2RT

Switch Operation

(On)-Off

Contact Current Rating

10 A @ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

13.5mm

Actuator Material

Polyamide

Contact Material

Silver Nickel Alloy

Contact Resistance

0.01Ω

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Страна на произход

France

Детайли за продукта

Toggle Switches, Std, 15A Flat Insulated Lever

Single and double pole switches with a choice of flat insulated or traditional metal levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от