APEM Toggle Switch, Panel Mount, On-(On), SPST, Tab Terminal

Технически документи
Спецификации
Brand
ApemContact Configuration
SPST
Switch Operation
On-(On)
Contact Current Rating
10 A@ 125-250 V ac
Mounting Type
Panel Mount
Terminal Type
Tab
Actuator Length
17.5mm
Actuator Material
Nickel Plated Brass
Contact Material
Silver Nickel Alloy
Contact Resistance
0.01Ω
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +55°C
Maximum Operating Temperature
+55°C
Страна на произход
France
Детайли за продукта
Toggle Switches, Std, 15A Metal Lever
Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts
€ 9,37
€ 9,37 Всеки (ex VAT)
1
€ 9,37
€ 9,37 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 9,37 |
25 - 49 | € 7,70 |
50 - 99 | € 7,03 |
100 - 249 | € 6,55 |
250+ | € 6,00 |
Технически документи
Спецификации
Brand
ApemContact Configuration
SPST
Switch Operation
On-(On)
Contact Current Rating
10 A@ 125-250 V ac
Mounting Type
Panel Mount
Terminal Type
Tab
Actuator Length
17.5mm
Actuator Material
Nickel Plated Brass
Contact Material
Silver Nickel Alloy
Contact Resistance
0.01Ω
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +55°C
Maximum Operating Temperature
+55°C
Страна на произход
France
Детайли за продукта
Toggle Switches, Std, 15A Metal Lever
Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts