APEM Toggle Switch, Panel Mount, Latching, SPDT, Screw Terminal, 400V ac

Номер на артикул на RS: 136-6456Марка: APEM№ по каталога на производителя: 631H/GX2330
brand-logo

Технически документи

Спецификации

Brand

Apem

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

10 (NF-VDE) A, 15 (CSA) A, 15 (UL) A

Mounting Type

Panel Mount

Terminal Type

Screw

Illuminated

No

Panel Cut Out Diameter

12.2 (Dia.)mm

Actuator Length

17.5mm

Actuator Material

Brass

Voltage Rating

400V ac

Panel Cut Out Size

12.2 (Dia.)mm

Contact Resistance

10mΩ

Contact Material

Silver Nickel Alloy

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Standards Met

CSA, NF-VDE (EN 61058-1), UL

Страна на произход

France

Детайли за продукта

APEM Toggle Switch 600H Series

Introducing the 600H Series of Toggle Switch from Apem. These are industrial Toggle Switches with high amperage and available with a metal or insulated lever.

Features and Benefits

• Construction : Terminal and contact support are manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength.
• Rating : These switches are suitable for motor loads and power applications up to 15A 250VAC or 10A 400VAC
• Metal or insulated lever
• UL, CSA and NF-VDE (EN 61058-1) approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 20,36

€ 20,36 Всеки (ex VAT)

APEM Toggle Switch, Panel Mount, Latching, SPDT, Screw Terminal, 400V ac

€ 20,36

€ 20,36 Всеки (ex VAT)

APEM Toggle Switch, Panel Mount, Latching, SPDT, Screw Terminal, 400V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Apem

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

10 (NF-VDE) A, 15 (CSA) A, 15 (UL) A

Mounting Type

Panel Mount

Terminal Type

Screw

Illuminated

No

Panel Cut Out Diameter

12.2 (Dia.)mm

Actuator Length

17.5mm

Actuator Material

Brass

Voltage Rating

400V ac

Panel Cut Out Size

12.2 (Dia.)mm

Contact Resistance

10mΩ

Contact Material

Silver Nickel Alloy

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Standards Met

CSA, NF-VDE (EN 61058-1), UL

Страна на произход

France

Детайли за продукта

APEM Toggle Switch 600H Series

Introducing the 600H Series of Toggle Switch from Apem. These are industrial Toggle Switches with high amperage and available with a metal or insulated lever.

Features and Benefits

• Construction : Terminal and contact support are manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength.
• Rating : These switches are suitable for motor loads and power applications up to 15A 250VAC or 10A 400VAC
• Metal or insulated lever
• UL, CSA and NF-VDE (EN 61058-1) approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more