Технически документи
Спецификации
Brand
ApemContact Configuration
DPST
Switch Operation
(On)-Off-(On)
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
11.4mm
Actuator Material
Brass
Contact Material
Silver
Contact Resistance
0.01Ω
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Страна на произход
France
Детайли за продукта
Toggle Switches, Flat Lever
Panel mount switches with a large variety of contact configurations
Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)
Brass actuator and Diallyl Phthalate case
Silver contacts
Panel cut-out 6.5 mm
Approvals
UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO
€ 11,63
€ 11,63 Всеки (ex VAT)
1
€ 11,63
€ 11,63 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 11,63 |
25 - 49 | € 9,54 |
50 - 99 | € 8,72 |
100 - 249 | € 8,15 |
250+ | € 7,45 |
Технически документи
Спецификации
Brand
ApemContact Configuration
DPST
Switch Operation
(On)-Off-(On)
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
11.4mm
Actuator Material
Brass
Contact Material
Silver
Contact Resistance
0.01Ω
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Страна на произход
France
Детайли за продукта
Toggle Switches, Flat Lever
Panel mount switches with a large variety of contact configurations
Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)
Brass actuator and Diallyl Phthalate case
Silver contacts
Panel cut-out 6.5 mm
Approvals
UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO