APEM Toggle Switch, Panel Mount, On-On, DPST, Solder Terminal

Номер на артикул на RS: 219-3716Марка: APEM№ по каталога на производителя: 5646AK
brand-logo

Технически документи

Спецификации

Brand

Apem

Contact Configuration

DPST

Switch Operation

On-On

Contact Current Rating

4 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Material

Brass

Contact Material

Silver

Contact Resistance

0.01Ω

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Страна на произход

France

Детайли за продукта

5000 Series - Front Panel Sealing

Panel-mount, miniature, single & double pole changeover toggle switches with internal and external sealing washers
Bush thread 1//4-40UNS (6·35-40UNS)
Solder tags
Silver contacts
Max. panel thickness; 1mm
Brass actuator and Diallyl Phthalate (UL 94 V-0) case

Approvals

UL; CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 13,21

€ 13,21 Всеки (ex VAT)

APEM Toggle Switch, Panel Mount, On-On, DPST, Solder Terminal

€ 13,21

€ 13,21 Всеки (ex VAT)

APEM Toggle Switch, Panel Mount, On-On, DPST, Solder Terminal
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 13,21
25 - 49€ 10,83
50 - 99€ 9,91
100 - 249€ 9,23
250+€ 8,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Apem

Contact Configuration

DPST

Switch Operation

On-On

Contact Current Rating

4 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Material

Brass

Contact Material

Silver

Contact Resistance

0.01Ω

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Страна на произход

France

Детайли за продукта

5000 Series - Front Panel Sealing

Panel-mount, miniature, single & double pole changeover toggle switches with internal and external sealing washers
Bush thread 1//4-40UNS (6·35-40UNS)
Solder tags
Silver contacts
Max. panel thickness; 1mm
Brass actuator and Diallyl Phthalate (UL 94 V-0) case

Approvals

UL; CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от