Технически документи
Спецификации
Brand
ApemContact Configuration
SPDT
Switch Operation
On-Off-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Material
Brass
Contact Material
Silver
Contact Resistance
0.01Ω
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Страна на произход
France
Детайли за продукта
5000 Series - Front Panel Sealing
Panel-mount, miniature, single & double pole changeover toggle switches with internal and external sealing washers
Bush thread 1//4-40UNS (6·35-40UNS)
Solder tags
Silver contacts
Max. panel thickness; 1mm
Brass actuator and Diallyl Phthalate (UL 94 V-0) case
Approvals
UL; CSA
€ 12,61
€ 12,61 Всеки (ex VAT)
1
€ 12,61
€ 12,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 12,61 |
25 - 49 | € 10,32 |
50 - 99 | € 9,46 |
100 - 249 | € 8,84 |
250+ | € 8,06 |
Технически документи
Спецификации
Brand
ApemContact Configuration
SPDT
Switch Operation
On-Off-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Material
Brass
Contact Material
Silver
Contact Resistance
0.01Ω
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Страна на произход
France
Детайли за продукта
5000 Series - Front Panel Sealing
Panel-mount, miniature, single & double pole changeover toggle switches with internal and external sealing washers
Bush thread 1//4-40UNS (6·35-40UNS)
Solder tags
Silver contacts
Max. panel thickness; 1mm
Brass actuator and Diallyl Phthalate (UL 94 V-0) case
Approvals
UL; CSA