APEM Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal

Номер на артикул на RS: 692-5220Марка: APEM№ по каталога на производителя: 5639ADBK3V
brand-logo

Технически документи

Спецификации

Brand

Apem

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

4 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.5mm

Actuator Length

15.1mm

Actuator Material

Nickel Plated Brass

Contact Material

Gold Plated Silver

Contact Resistance

10mΩ

Panel Cut Out Size

6.5mm

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Страна на произход

France

Детайли за продукта

Toggle Switches, Standard Lever

Panel mount switches with a large variety of contact configurations
Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)
Brass actuator and Diallyl Phthalate case
Panel cut-out 6.35 mm

Approvals

UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

P.O.A.

APEM Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal

P.O.A.

APEM Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Apem

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

4 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.5mm

Actuator Length

15.1mm

Actuator Material

Nickel Plated Brass

Contact Material

Gold Plated Silver

Contact Resistance

10mΩ

Panel Cut Out Size

6.5mm

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Страна на произход

France

Детайли за продукта

Toggle Switches, Standard Lever

Panel mount switches with a large variety of contact configurations
Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)
Brass actuator and Diallyl Phthalate case
Panel cut-out 6.35 mm

Approvals

UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от