APEM Toggle Switch, Panel Mount, On-Off, DPST, Screw Terminal

Номер на артикул на RS: 197-7939Марка: APEM№ по каталога на производителя: 527
brand-logo

Технически документи

Спецификации

Brand

Apem

Contact Configuration

DPST

Switch Operation

On-Off

Contact Current Rating

6 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Screw

Actuator Length

15mm

Contact Resistance

0.01Ω

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Страна на произход

France

Детайли за продукта

Toggle Switches, Std, 3A

Quick make-and-break silver contacts with long life wiping action
Mounting bush 0.468 in dia., length 11 mm
Biased versions; stock nos 198-8080 & 197-7737 are two-position, biased one way (bias to OFF on ST type)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

APEM Toggle Switch, Panel Mount, On-Off, DPST, Screw Terminal

P.O.A.

APEM Toggle Switch, Panel Mount, On-Off, DPST, Screw Terminal
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Apem

Contact Configuration

DPST

Switch Operation

On-Off

Contact Current Rating

6 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Screw

Actuator Length

15mm

Contact Resistance

0.01Ω

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Страна на произход

France

Детайли за продукта

Toggle Switches, Std, 3A

Quick make-and-break silver contacts with long life wiping action
Mounting bush 0.468 in dia., length 11 mm
Biased versions; stock nos 198-8080 & 197-7737 are two-position, biased one way (bias to OFF on ST type)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от