Технически документи
Спецификации
Brand
ApemContact Configuration
SPST
Switch Operation
On-Off-On
Contact Current Rating
15 A @ 125 V ac
Mounting Type
Panel Mount
Terminal Type
Screw
IP Rating
IP67
Actuator Length
17.5mm
Actuator Material
Anodised Aluminium; Brass
Voltage Rating
125 V ac, 28V dc
Contact Material
Silver Alloy
Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
40000Operations
Maximum Operating Temperature
+85°C
Страна на произход
France
Детайли за продукта
3500 Series - Sealed IP67
Fully sealed switches capable of withstanding immersion in water to a depth of 1m
Flat lever
Bush thread 15//32-32NS (11.9-32NS)
Moulded-in screw terminals (M3.5 screw)
Bright nickel finish lever
Silver cadmium oxide contacts
Brass actuator and Mineral Filled Polyester (UL 94 V-0) case
Standards
CECC 96201-004
€ 58,61
€ 58,61 Всеки (ex VAT)
1
€ 58,61
€ 58,61 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 58,61 |
25 - 49 | € 48,05 |
50 - 99 | € 43,96 |
100 - 249 | € 41,03 |
250+ | € 37,51 |
Технически документи
Спецификации
Brand
ApemContact Configuration
SPST
Switch Operation
On-Off-On
Contact Current Rating
15 A @ 125 V ac
Mounting Type
Panel Mount
Terminal Type
Screw
IP Rating
IP67
Actuator Length
17.5mm
Actuator Material
Anodised Aluminium; Brass
Voltage Rating
125 V ac, 28V dc
Contact Material
Silver Alloy
Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
40000Operations
Maximum Operating Temperature
+85°C
Страна на произход
France
Детайли за продукта
3500 Series - Sealed IP67
Fully sealed switches capable of withstanding immersion in water to a depth of 1m
Flat lever
Bush thread 15//32-32NS (11.9-32NS)
Moulded-in screw terminals (M3.5 screw)
Bright nickel finish lever
Silver cadmium oxide contacts
Brass actuator and Mineral Filled Polyester (UL 94 V-0) case
Standards
CECC 96201-004