Технически документи
Спецификации
Brand
ApemContact Configuration
SPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
1 A @ 30 V dc
Terminal Type
Through Hole
Actuator Type
Slide
Length
14.1mm
Width
18.5mm
Depth
8.1mm
Dimensions
14.1 x 8.1 x 18.5mm
Contact Resistance
10mΩ
Mechanical Life
20000Operations
Voltage Rating
30V dc
Contact Material
Silver
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Actuator Material
Glass Fibre Reinforced PA
Страна на произход
France
Детайли за продукта
Apem Miniature Slide Switches - 25000N Series
Top & side actuation versions
Sealed terminals to prevent ingress of flux during soldering
Electrical life: 10000 cycles
Glass filled Polyamide actuator and PBT high temperature thermoplastic case
€ 5,07
€ 5,07 Всеки (ex VAT)
1
€ 5,07
€ 5,07 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
ApemContact Configuration
SPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
1 A @ 30 V dc
Terminal Type
Through Hole
Actuator Type
Slide
Length
14.1mm
Width
18.5mm
Depth
8.1mm
Dimensions
14.1 x 8.1 x 18.5mm
Contact Resistance
10mΩ
Mechanical Life
20000Operations
Voltage Rating
30V dc
Contact Material
Silver
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Actuator Material
Glass Fibre Reinforced PA
Страна на произход
France
Детайли за продукта
Apem Miniature Slide Switches - 25000N Series
Top & side actuation versions
Sealed terminals to prevent ingress of flux during soldering
Electrical life: 10000 cycles
Glass filled Polyamide actuator and PBT high temperature thermoplastic case


