Технически документи
Спецификации
Brand
ApemContact Configuration
DPDT
Mounting Type
PCB
Switch Operation
On-Off-On
Contact Current Rating
1 A @ 30 V dc
Terminal Type
Through Hole
Actuator Type
Slide
Length
14.1mm
Width
7.5mm
Depth
8.1mm
Dimensions
14.1 x 8.1 x 7.5mm
Contact Resistance
10mΩ
Mechanical Life
20000Operations
Contact Material
Silver
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Actuator Material
Glass Fibre Reinforced PA
Страна на произход
France
Детайли за продукта
Apem Miniature Slide Switches - 25000N Series
Top & side actuation versions
Sealed terminals to prevent ingress of flux during soldering
Electrical life: 10000 cycles
Glass filled Polyamide actuator and PBT high temperature thermoplastic case
€ 3,04
€ 3,04 Всеки (ex VAT)
Стандарт
1
€ 3,04
€ 3,04 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
ApemContact Configuration
DPDT
Mounting Type
PCB
Switch Operation
On-Off-On
Contact Current Rating
1 A @ 30 V dc
Terminal Type
Through Hole
Actuator Type
Slide
Length
14.1mm
Width
7.5mm
Depth
8.1mm
Dimensions
14.1 x 8.1 x 7.5mm
Contact Resistance
10mΩ
Mechanical Life
20000Operations
Contact Material
Silver
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Actuator Material
Glass Fibre Reinforced PA
Страна на произход
France
Детайли за продукта
Apem Miniature Slide Switches - 25000N Series
Top & side actuation versions
Sealed terminals to prevent ingress of flux during soldering
Electrical life: 10000 cycles
Glass filled Polyamide actuator and PBT high temperature thermoplastic case


