APEM PCB Slide Switch SPDT On-Off-On 1 A @ 30 V dc Slide

Номер на артикул на RS: 119-1056Марка: APEM№ по каталога на производителя: 25139NAH
brand-logo

Технически документи

Спецификации

Brand

Apem

Contact Configuration

SPDT

Mounting Type

PCB

Switch Operation

On-Off-On

Contact Current Rating

1 A @ 30 V dc

Terminal Type

Through Hole

Actuator Type

Slide

Length

14.1mm

Width

7.5mm

Depth

10.9mm

Dimensions

14.1 x 10.9 x 7.5mm

Contact Resistance

10mΩ

Mechanical Life

20000Operations

Contact Material

Silver

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Actuator Material

Glass Fibre Reinforced PA

Страна на произход

France

Детайли за продукта

Apem Miniature Slide Switches - 25000N Series

Top & side actuation versions
Sealed terminals to prevent ingress of flux during soldering
Electrical life: 10000 cycles
Glass filled Polyamide actuator and PBT high temperature thermoplastic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 6,49

€ 6,49 Всеки (ex VAT)

APEM PCB Slide Switch SPDT On-Off-On 1 A @ 30 V dc Slide

€ 6,49

€ 6,49 Всеки (ex VAT)

APEM PCB Slide Switch SPDT On-Off-On 1 A @ 30 V dc Slide

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Apem

Contact Configuration

SPDT

Mounting Type

PCB

Switch Operation

On-Off-On

Contact Current Rating

1 A @ 30 V dc

Terminal Type

Through Hole

Actuator Type

Slide

Length

14.1mm

Width

7.5mm

Depth

10.9mm

Dimensions

14.1 x 10.9 x 7.5mm

Contact Resistance

10mΩ

Mechanical Life

20000Operations

Contact Material

Silver

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Actuator Material

Glass Fibre Reinforced PA

Страна на произход

France

Детайли за продукта

Apem Miniature Slide Switches - 25000N Series

Top & side actuation versions
Sealed terminals to prevent ingress of flux during soldering
Electrical life: 10000 cycles
Glass filled Polyamide actuator and PBT high temperature thermoplastic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от