Технически документи
Спецификации
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
12.2mm
Mounting Type
Panel Mount
Push Button Colour
White
Contact Configuration
SPST
Voltage Rating
250V ac
Contact Current Rating
4 A @ 24 V dc
Contact Material
Silver
Manufacturer Part No.
1213C WHITE
Terminal Type
Solder, Tab
Страна на произход
France
Детайли за продукта
1200 Series Singel Push-Button, 12mm
From Apem, this 1200 series push-button switch is single pole with a momentary action and a low-resistance plunger style actuator. Panel mounting and featuring 0.250in faston terminals, this Apem switch is easy to install.
A push button boot (stock no: 103-6303) and chrome panel nut cap (stock no: 103-6319) are available separately.
Contact rating of 4A @ 250Vac, 8A @ 125Vac, 4A @ 24Vdc
Contact resistance of 10mΩ
Insulation resistance of 1000MΩ min. @ 500Vdc
Dielectric strength of 2000Vrms
Silver Contact material
Mechanical life of 10000 operations
Operating temperature of -20 to +55°C
Panel cut-out: 12.2mm dia.
Depth behind panel: 22mm
Bush thread M12 x 0.75
Chrome button version with conical panel "nut"
€ 5,49
€ 5,49 Всеки (ex VAT)
1
€ 5,49
€ 5,49 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 5,49 |
10 - 49 | € 4,94 |
50 - 99 | € 4,11 |
100 - 249 | € 3,84 |
250+ | € 3,52 |
Технически документи
Спецификации
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
12.2mm
Mounting Type
Panel Mount
Push Button Colour
White
Contact Configuration
SPST
Voltage Rating
250V ac
Contact Current Rating
4 A @ 24 V dc
Contact Material
Silver
Manufacturer Part No.
1213C WHITE
Terminal Type
Solder, Tab
Страна на произход
France
Детайли за продукта
1200 Series Singel Push-Button, 12mm
From Apem, this 1200 series push-button switch is single pole with a momentary action and a low-resistance plunger style actuator. Panel mounting and featuring 0.250in faston terminals, this Apem switch is easy to install.
A push button boot (stock no: 103-6303) and chrome panel nut cap (stock no: 103-6319) are available separately.
Contact rating of 4A @ 250Vac, 8A @ 125Vac, 4A @ 24Vdc
Contact resistance of 10mΩ
Insulation resistance of 1000MΩ min. @ 500Vdc
Dielectric strength of 2000Vrms
Silver Contact material
Mechanical life of 10000 operations
Operating temperature of -20 to +55°C
Panel cut-out: 12.2mm dia.
Depth behind panel: 22mm
Bush thread M12 x 0.75
Chrome button version with conical panel "nut"