APEM Push Button Switch, Momentary, Panel Mount, 10.2mm Cutout, SPDT, 24V dc

Номер на артикул на RS: 236-9547Марка: APEM№ по каталога на производителя: 104350003
brand-logo

Технически документи

Спецификации

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

10.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

24V dc

Push Button Style

Round

Contact Current Rating

3 A @ 24 V dc

Contact Material

Silver

Manufacturer Part No.

104350003

Terminal Type

Solder

Страна на произход

France

Детайли за продукта

10400 Series Push-buttons, 10mm

From Apem, this momentary push-button switch is available as Single Pole Double Throw (see stock no: 236-9547) or Double Pole Double Throw (see stock no: 236-9553).

With solder lug terminals sealed into the switch by epoxy resin, this compact panel mount switch is designed with convenient installation in mind. The 10400 series momentary switch has a small metal actuator can be covered with interchangeable coloured plastic caps, available separately.

• Terminations sealed with epoxy resin
• 10mmø panel cut out
• 13mmø button caps available separately
• Contact Rating-A: 2; 3 A
• Contact Rating-V: 220 Vac; 24 Vdc
• Contact Resistance: 0.01 Ohm
• Dielectric Strength: 2000 V
• Operating Temperature Range: -40 → +85 C
• Solder Lug Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 20,87

€ 20,87 Всеки (ex VAT)

APEM Push Button Switch, Momentary, Panel Mount, 10.2mm Cutout, SPDT, 24V dc

€ 20,87

€ 20,87 Всеки (ex VAT)

APEM Push Button Switch, Momentary, Panel Mount, 10.2mm Cutout, SPDT, 24V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 20,87
10 - 49€ 18,79
50 - 99€ 15,66
100 - 249€ 14,61
250+€ 13,38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

10.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

24V dc

Push Button Style

Round

Contact Current Rating

3 A @ 24 V dc

Contact Material

Silver

Manufacturer Part No.

104350003

Terminal Type

Solder

Страна на произход

France

Детайли за продукта

10400 Series Push-buttons, 10mm

From Apem, this momentary push-button switch is available as Single Pole Double Throw (see stock no: 236-9547) or Double Pole Double Throw (see stock no: 236-9553).

With solder lug terminals sealed into the switch by epoxy resin, this compact panel mount switch is designed with convenient installation in mind. The 10400 series momentary switch has a small metal actuator can be covered with interchangeable coloured plastic caps, available separately.

• Terminations sealed with epoxy resin
• 10mmø panel cut out
• 13mmø button caps available separately
• Contact Rating-A: 2; 3 A
• Contact Rating-V: 220 Vac; 24 Vdc
• Contact Resistance: 0.01 Ohm
• Dielectric Strength: 2000 V
• Operating Temperature Range: -40 → +85 C
• Solder Lug Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от