Aoip Instrumentation TC6622 Temperature Calibrator
Технически документи
Спецификации
Brand
Aoip InstrumentationResolution
0.1 °C, 0.1 °F
Calibrator Type
RTD Calibrator
Best Accuracy
0.0002
Temperature Scale
Centigrade, Fahrenheit
Model Number p
TC6622
Width
85mm
Length
157mm
Dimensions
157 x 85 x 45mm
Height
45mm
Weight
306g
Страна на произход
France
Детайли за продукта
RTD PT100 TC6622 calibrator
Single function temperature calibrator using resistance probes.
Simulation of signals from a resistance probe and in Ohms.
Measurement of signals from a 4-wire resistance probe and in Ohms.
13 types of probes: Pt50, Pt100, Pt 200, Pt 500, Pt1000, JPT100, Ni100, Ni120, Ni1000, CU10, Cu50.
Automatic recognition of the number of wires connected.
Calibration of transmitters, taking measurements on site.
Quick simulation of resistive probes for application on latest generation recorders and transmitters.
Memorisation of 10,000 values with a trends and statistics curve.
Emission of ramps and increments to test the linearity and the range of transmitters, with retarder function.
Display on graphic screen with date and time and backlighting with adjustable contrast.
Display in °C, °F or corresponding value in Ohms.
Menus with online help and probe connection assistance.
Display resolution selectable up to 0.01 °C or 0.01 °F.
Impact proof sheathing.
Power supply: 4 AA batteries or battery / charger kit built into the back of the instrument.
USB socket for downloading.
€ 897,51
€ 897,51 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 897,51
€ 897,51 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Aoip InstrumentationResolution
0.1 °C, 0.1 °F
Calibrator Type
RTD Calibrator
Best Accuracy
0.0002
Temperature Scale
Centigrade, Fahrenheit
Model Number p
TC6622
Width
85mm
Length
157mm
Dimensions
157 x 85 x 45mm
Height
45mm
Weight
306g
Страна на произход
France
Детайли за продукта
RTD PT100 TC6622 calibrator
Single function temperature calibrator using resistance probes.
Simulation of signals from a resistance probe and in Ohms.
Measurement of signals from a 4-wire resistance probe and in Ohms.
13 types of probes: Pt50, Pt100, Pt 200, Pt 500, Pt1000, JPT100, Ni100, Ni120, Ni1000, CU10, Cu50.
Automatic recognition of the number of wires connected.
Calibration of transmitters, taking measurements on site.
Quick simulation of resistive probes for application on latest generation recorders and transmitters.
Memorisation of 10,000 values with a trends and statistics curve.
Emission of ramps and increments to test the linearity and the range of transmitters, with retarder function.
Display on graphic screen with date and time and backlighting with adjustable contrast.
Display in °C, °F or corresponding value in Ohms.
Menus with online help and probe connection assistance.
Display resolution selectable up to 0.01 °C or 0.01 °F.
Impact proof sheathing.
Power supply: 4 AA batteries or battery / charger kit built into the back of the instrument.
USB socket for downloading.