Aoip Instrumentation TC6621 Temperature Calibrator, With RS Calibration
Технически документи
Спецификации
Brand
Aoip InstrumentationResolution
0.05 (E) °C, 0.05 (J) °C, 0.05 (K) °C, 0.05 (L) °C, 0.05 (Mo) °C, 0.05 (N) °C, 0.05 (NiMo/NiCo) °C, 0.05 (Plantine) °C, 0.05 (T) °C, 0.05 (U) °C, 0.1 (B) °C, 0.1 (C) °C, 0.1 (R) °C, 0.1 (S) °C, 0.2 (T) °C
Calibrator Type
Thermocouple Calibrator
Best Accuracy
±0.02% + 3 μV
Thermocouple Type
B, C, E, J, K, L, N, R, S, T, U
Temperature Scale
Centigrade
B Type Thermocouple Maximum Temperature
+1820°C
Calibrated
RSCAL
B Type Thermocouple Minimum Temperature
+400°C
E Type Thermocouple Maximum Temperature
+1000°C
E Type Thermocouple Minimum Temperature
-250°C
J Type Thermocouple Maximum Temperature
+1200°C
K Type Thermocouple Maximum Temperature
+1372°C
K Type Thermocouple Minimum Temperature
-250°C
L Type Thermocouple Maximum Temperature
+900°C
Model Number p
TC6621
L Type Thermocouple Minimum Temperature
-200°C
R Type Thermocouple Maximum Temperature
+1768°C
Width
85mm
U Type Thermocouple Temperature Range
-200 → +600 °C
Length
157mm
R Type Thermocouple Minimum Temperature
-50°C
B Type Thermocouple Temperature Range
+400 → +1820 °C
Height
45mm
Weight
306g
U Type Thermocouple Maximum Temperature
+600°C
U Type Thermocouple Minimum Temperature
-200°C
T Type Thermocouple Maximum Temperature
+400°C
T Type Thermocouple Minimum Temperature
-250°C
L Type Thermocouple Temperature Range
-200 → +900 °C
E Type Thermocouple Temperature Range
-250 → +1000 °C
R Type Thermocouple Temperature Range
-50 → +1768 °C
Dimensions
157 x 85 x 45mm
S Type Thermocouple Minimum Temperature
-50°C
S Type Thermocouple Temperature Range
-50 → +1768 °C
K Type Thermocouple Temperature Range
-250 → +1372 °C
S Type Thermocouple Maximum Temperature
+1768°C
T Type Thermocouple Temperature Range
-250 → +400 °C
J Type Thermocouple Temperature Range
-210 → +1200 °C
Страна на произход
France
Детайли за продукта
Kalibrátor termočlánku TC6621
Single function temperature calibrator using thermocouples.
Simulation of thermocouple and mV signals.
Measurement of thermocouple and mV signals.
13 types of thermocouples: K, T, J, E, N, U, L, R, S, B, C, Pl, Mo.
Calibration of transmitters, taking measurements on site.
Memorisation of 10,000 values with a trends and statistics curve.
Emission of ramps and increments to test the linearity and the range of transmitters, with retarder function.
Possibility to correct probes by scaling.
Display on graphic screen with date and time and backlighting with adjustable contrast.
Display in °C, °F or corresponding value in Mv.
Menus with online help and probe connection assistance.
Display resolution selectable up to 0.1 °C or 0.1 °F.
Impact proof sheathing.
Power supply: 4 AA batteries or battery / charger kit built into the back of the instrument.
USB socket for downloading.
€ 974,57
€ 974,57 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 974,57
€ 974,57 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Aoip InstrumentationResolution
0.05 (E) °C, 0.05 (J) °C, 0.05 (K) °C, 0.05 (L) °C, 0.05 (Mo) °C, 0.05 (N) °C, 0.05 (NiMo/NiCo) °C, 0.05 (Plantine) °C, 0.05 (T) °C, 0.05 (U) °C, 0.1 (B) °C, 0.1 (C) °C, 0.1 (R) °C, 0.1 (S) °C, 0.2 (T) °C
Calibrator Type
Thermocouple Calibrator
Best Accuracy
±0.02% + 3 μV
Thermocouple Type
B, C, E, J, K, L, N, R, S, T, U
Temperature Scale
Centigrade
B Type Thermocouple Maximum Temperature
+1820°C
Calibrated
RSCAL
B Type Thermocouple Minimum Temperature
+400°C
E Type Thermocouple Maximum Temperature
+1000°C
E Type Thermocouple Minimum Temperature
-250°C
J Type Thermocouple Maximum Temperature
+1200°C
K Type Thermocouple Maximum Temperature
+1372°C
K Type Thermocouple Minimum Temperature
-250°C
L Type Thermocouple Maximum Temperature
+900°C
Model Number p
TC6621
L Type Thermocouple Minimum Temperature
-200°C
R Type Thermocouple Maximum Temperature
+1768°C
Width
85mm
U Type Thermocouple Temperature Range
-200 → +600 °C
Length
157mm
R Type Thermocouple Minimum Temperature
-50°C
B Type Thermocouple Temperature Range
+400 → +1820 °C
Height
45mm
Weight
306g
U Type Thermocouple Maximum Temperature
+600°C
U Type Thermocouple Minimum Temperature
-200°C
T Type Thermocouple Maximum Temperature
+400°C
T Type Thermocouple Minimum Temperature
-250°C
L Type Thermocouple Temperature Range
-200 → +900 °C
E Type Thermocouple Temperature Range
-250 → +1000 °C
R Type Thermocouple Temperature Range
-50 → +1768 °C
Dimensions
157 x 85 x 45mm
S Type Thermocouple Minimum Temperature
-50°C
S Type Thermocouple Temperature Range
-50 → +1768 °C
K Type Thermocouple Temperature Range
-250 → +1372 °C
S Type Thermocouple Maximum Temperature
+1768°C
T Type Thermocouple Temperature Range
-250 → +400 °C
J Type Thermocouple Temperature Range
-210 → +1200 °C
Страна на произход
France
Детайли за продукта
Kalibrátor termočlánku TC6621
Single function temperature calibrator using thermocouples.
Simulation of thermocouple and mV signals.
Measurement of thermocouple and mV signals.
13 types of thermocouples: K, T, J, E, N, U, L, R, S, B, C, Pl, Mo.
Calibration of transmitters, taking measurements on site.
Memorisation of 10,000 values with a trends and statistics curve.
Emission of ramps and increments to test the linearity and the range of transmitters, with retarder function.
Possibility to correct probes by scaling.
Display on graphic screen with date and time and backlighting with adjustable contrast.
Display in °C, °F or corresponding value in Mv.
Menus with online help and probe connection assistance.
Display resolution selectable up to 0.1 °C or 0.1 °F.
Impact proof sheathing.
Power supply: 4 AA batteries or battery / charger kit built into the back of the instrument.
USB socket for downloading.