Aoip Instrumentation CP-6632 Current & Voltage Calibrator, Max Voltage 50V, Max Current 25mA, UKAS Calibration
Технически документи
Спецификации
Brand
Aoip InstrumentationCalibrated
UKAS
Absolute Maximum Voltage Measurement
50V
Absolute Maximum Current Measurement
25mA
Best Accuracy
±0.015 %
Power Source
Battery
Battery Type
AA
Dimensions
157 x 85 x 45mm
Weight
306g
Height
45mm
Length
157mm
Maximum Operating Temperature
+50°C
Maximum Source Current
25mA
Maximum Source Voltage
15V
Safety Category Level
CAT II
Minimum Operating Temperature
-10°C
Model Number p
CP-6632
Minimum Source Current
0mA
Safety Category Voltage
60V
Minimum Source Voltage
0V
Width
85mm
Страна на произход
France
Детайли за продукта
CP6632 voltage / current calibrator
Voltage / current calibrator for process loops.
Current simulations from 0 → 25 mA with 24 V loop power supply and voltage from 0 → 15 V.
Current measurement from 0 → 25 mA with 24 V loop power supply and voltage from 0 → 50 V.
Continuity test.
Compatible with HART transmitters.
Calibration of transmitters, on-site measurements, integrated valve test.
Scaling in units and in % for easy reading of data with double display for 4 → 20 mA and 0 → 10 V process signals.
Emission of ramps and increments to test the linearity and the range of transmitters, with retarder function.
Graphic display on screen with date and time, backlit with adjustable contrast. Selectable display resolution of up to 0.001 mA or 0.001 V.
Display of measurement statistics: Min, Max and Average.
Impact proof sheathing.
USB socket for downloading.
Supplied with measurement cables.
€ 853,61
€ 853,61 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 853,61
€ 853,61 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Aoip InstrumentationCalibrated
UKAS
Absolute Maximum Voltage Measurement
50V
Absolute Maximum Current Measurement
25mA
Best Accuracy
±0.015 %
Power Source
Battery
Battery Type
AA
Dimensions
157 x 85 x 45mm
Weight
306g
Height
45mm
Length
157mm
Maximum Operating Temperature
+50°C
Maximum Source Current
25mA
Maximum Source Voltage
15V
Safety Category Level
CAT II
Minimum Operating Temperature
-10°C
Model Number p
CP-6632
Minimum Source Current
0mA
Safety Category Voltage
60V
Minimum Source Voltage
0V
Width
85mm
Страна на произход
France
Детайли за продукта
CP6632 voltage / current calibrator
Voltage / current calibrator for process loops.
Current simulations from 0 → 25 mA with 24 V loop power supply and voltage from 0 → 15 V.
Current measurement from 0 → 25 mA with 24 V loop power supply and voltage from 0 → 50 V.
Continuity test.
Compatible with HART transmitters.
Calibration of transmitters, on-site measurements, integrated valve test.
Scaling in units and in % for easy reading of data with double display for 4 → 20 mA and 0 → 10 V process signals.
Emission of ramps and increments to test the linearity and the range of transmitters, with retarder function.
Graphic display on screen with date and time, backlit with adjustable contrast. Selectable display resolution of up to 0.001 mA or 0.001 V.
Display of measurement statistics: Min, Max and Average.
Impact proof sheathing.
USB socket for downloading.
Supplied with measurement cables.