Antex Electronics UD8DD7A Rework Station, 50W Output

Номер на артикул на RS: 768-3633Марка: Antex Electronics№ по каталога на производителя: UD8DD7A
brand-logo

Технически документи

Спецификации

Desoldering Tool Type

Rework Station

Kit Type

Reworking Kit

Output Wattage

50W

Kit Contents

50 Watt ESD Safe Soldering Iron And Station, Desoldering Tools(x12), Soldering Iron Stand and Rework Tool Holder

Страна на произход

United Kingdom

Детайли за продукта

Digital Soldering & Hot Air Rework Station 760RWK

Digital soldering & hot air rework station
Temperature controlled
Digital temperature display
Push button range adjustable from +200°C → +450°C
Sensor close to tip for fast response times
Robust metal enclosure
LED temperature indication
Power on indication
Soldering iron fitted with silicone heatresistant cable and a 2.3 mm tip (1100)
Iron voltage 24 V
Station switchable between Soldering and Hot air control

The Antex surface mount rework station is an entry level station which gives the user the ability to remove most component types without damage to the circuit board or surrounding components.

Supplied with

Power supply, ST6A iron stand, 50W soldering iron, 2x hot-air nozzles

Standards

DIN EN 60335-2-45, CE & EMC Low Voltage directive conformity

Rework - Antex

Информацията за складовите наличности временно не е налична.

€ 403,66

€ 403,66 Всеки (ex VAT)

Antex Electronics UD8DD7A Rework Station, 50W Output

€ 403,66

€ 403,66 Всеки (ex VAT)

Antex Electronics UD8DD7A Rework Station, 50W Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Desoldering Tool Type

Rework Station

Kit Type

Reworking Kit

Output Wattage

50W

Kit Contents

50 Watt ESD Safe Soldering Iron And Station, Desoldering Tools(x12), Soldering Iron Stand and Rework Tool Holder

Страна на произход

United Kingdom

Детайли за продукта

Digital Soldering & Hot Air Rework Station 760RWK

Digital soldering & hot air rework station
Temperature controlled
Digital temperature display
Push button range adjustable from +200°C → +450°C
Sensor close to tip for fast response times
Robust metal enclosure
LED temperature indication
Power on indication
Soldering iron fitted with silicone heatresistant cable and a 2.3 mm tip (1100)
Iron voltage 24 V
Station switchable between Soldering and Hot air control

The Antex surface mount rework station is an entry level station which gives the user the ability to remove most component types without damage to the circuit board or surrounding components.

Supplied with

Power supply, ST6A iron stand, 50W soldering iron, 2x hot-air nozzles

Standards

DIN EN 60335-2-45, CE & EMC Low Voltage directive conformity

Rework - Antex