Технически документи
Спецификации
Brand
Antex ElectronicsModel Number
660A
Tasks Supported
Soldering
Plug Type
Type G - British 3-pin
Wattage
50W
Input Voltage
230V
Soldering Tip Temperature
450°C
Number of Outputs
1
Display Type
Analogue
ESD Safe
Yes
Страна на произход
United Kingdom
Детайли за продукта
Antex 660A - Analogue Soldering Station 50W
Analogue temperature control
Temperature set with Potentiometer
Temperature range continually adjustable from 200°C to 450°C
Green LED indicates Power On
Red LED indicates heating up
Red LED flashes when set temperature is reached
Station may be used with either 25W or 50W Irons
Supplied with
Soldering Iron TC50, Sodering Iron Stand ST6a
Soldering - Antex
€ 200,00
€ 200,00 Всеки (ex VAT)
1
€ 200,00
€ 200,00 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Antex ElectronicsModel Number
660A
Tasks Supported
Soldering
Plug Type
Type G - British 3-pin
Wattage
50W
Input Voltage
230V
Soldering Tip Temperature
450°C
Number of Outputs
1
Display Type
Analogue
ESD Safe
Yes
Страна на произход
United Kingdom
Детайли за продукта
Antex 660A - Analogue Soldering Station 50W
Analogue temperature control
Temperature set with Potentiometer
Temperature range continually adjustable from 200°C to 450°C
Green LED indicates Power On
Red LED indicates heating up
Red LED flashes when set temperature is reached
Station may be used with either 25W or 50W Irons
Supplied with
Soldering Iron TC50, Sodering Iron Stand ST6a