Технически документи
Спецификации
Brand
Antex ElectronicsPower Type
Electric
Type
Soldering Iron
Wattage
18W
Input Voltage
230V
Plug Type
UK
Tip Series
1100
Soldering Tip Temperature
370°C
Страна на произход
United Kingdom
Детайли за продукта
Antex CS series 18W Soldering Iron
Miniature 18W 230Vac soldering iron, featuring a thermally balanced tip with a tip temperature of 370 °C. Light weight and easy to use at only 21g.
231-5326 – 1.5m Silicone cable
231-5398 – 1.5m PVC cable
328-6049 – 1.5m PVC cable
328-6055 – 1.5m Silicone cable
Supplied with
European plug
Station Irons - Antex
€ 29,80
€ 29,80 Всеки (ex VAT)
1
€ 29,80
€ 29,80 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Antex ElectronicsPower Type
Electric
Type
Soldering Iron
Wattage
18W
Input Voltage
230V
Plug Type
UK
Tip Series
1100
Soldering Tip Temperature
370°C
Страна на произход
United Kingdom
Детайли за продукта
Antex CS series 18W Soldering Iron
Miniature 18W 230Vac soldering iron, featuring a thermally balanced tip with a tip temperature of 370 °C. Light weight and easy to use at only 21g.
231-5326 – 1.5m Silicone cable
231-5398 – 1.5m PVC cable
328-6049 – 1.5m PVC cable
328-6055 – 1.5m Silicone cable
Supplied with
European plug