Технически документи
Спецификации
Brand
Antex ElectronicsPower Type
Electric
Type
Soldering Iron Kit
Tip Series
Antex CS18
For Use With
Antex Soldering Stations
Страна на произход
China
Детайли за продукта
Soldering CS18 Toolkit
An engineers toolkit featuring an Antex CS18 burn-proof silicone cabled iron, a variety of tools manufactured from high grade long lasting materials, complete with non-slip bi-material handles. Also includes a digital multimeter with leads. The tip fitted to the iron is a long life, iron plated Antex 1100 bit (2.3mm). Iron power is 18 watts. CE approved.
Features and benefits:
115mm mini side cutters - C45 carbon steel
115mm mini long nose pliers - C45 carbon steel
Screwdriver - Size: 3x75mm, Hardened Chrome Vadium steel - Magnetic tip
Screwdriver - Size: PH0x75mm, Hardened Chrome Vadium steel - Magnetic tip
Desoldering pump
Flat pack metal soldering iron stand
CS18 230V soldering iron with silicone cable – EURO PLUG
Spare soldering bit 1100 2.3mm
Spare soldering bit 1105 0.5mm
Digital multimeter
Weight - 958g
Dimensions - 300 x 180 x 50 mm
Supplied with
CS18 230V iron with silicone cable, digital mulitimeter with battery, pair of mini cutters, pair of mini pliers, screwdriver - flat blade, screwdriver - cross, tape measure 2mtr x 16mm, auto-lock blade, hex allen key set 1.5 - 6mm, desoldering pump, 2 meter tube of lead-free solder, flat pack metal soldering iron stand, spare soldering bit 1100 2.3mm, spare soldering bit 1105 0.5mm
Standards
CE approved
Soldering - Antex
€ 85,01
€ 85,01 Всеки (ex VAT)
1
€ 85,01
€ 85,01 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Antex ElectronicsPower Type
Electric
Type
Soldering Iron Kit
Tip Series
Antex CS18
For Use With
Antex Soldering Stations
Страна на произход
China
Детайли за продукта
Soldering CS18 Toolkit
An engineers toolkit featuring an Antex CS18 burn-proof silicone cabled iron, a variety of tools manufactured from high grade long lasting materials, complete with non-slip bi-material handles. Also includes a digital multimeter with leads. The tip fitted to the iron is a long life, iron plated Antex 1100 bit (2.3mm). Iron power is 18 watts. CE approved.
Features and benefits:
115mm mini side cutters - C45 carbon steel
115mm mini long nose pliers - C45 carbon steel
Screwdriver - Size: 3x75mm, Hardened Chrome Vadium steel - Magnetic tip
Screwdriver - Size: PH0x75mm, Hardened Chrome Vadium steel - Magnetic tip
Desoldering pump
Flat pack metal soldering iron stand
CS18 230V soldering iron with silicone cable – EURO PLUG
Spare soldering bit 1100 2.3mm
Spare soldering bit 1105 0.5mm
Digital multimeter
Weight - 958g
Dimensions - 300 x 180 x 50 mm
Supplied with
CS18 230V iron with silicone cable, digital mulitimeter with battery, pair of mini cutters, pair of mini pliers, screwdriver - flat blade, screwdriver - cross, tape measure 2mtr x 16mm, auto-lock blade, hex allen key set 1.5 - 6mm, desoldering pump, 2 meter tube of lead-free solder, flat pack metal soldering iron stand, spare soldering bit 1100 2.3mm, spare soldering bit 1105 0.5mm
Standards
CE approved