Технически документи
Спецификации
Brand
Antex ElectronicsSoldering Accessory Type
Soldering Iron Spare Element
For Use With
XS25 Soldering Iron
Детайли за продукта
Antex XS series 25W Soldering Iron
The Antex XS25 range of 25W soldering irons are straight-forward, robust tools. Perfect for hobbyists and DIYers, through to industrial and production uses, the XS25 soldering irons offer realibility over time.
The simple, lightweight body helps to limit fatigue over time and aids in precise and professional work.
How hot is it?
The Antex XS25 has a temperature of 390°C.
How long will it last?
The XS25 soldering irons are designed to last. They offer a tip life of up to 30,000 operations.
Does it come with a soldering tip?
Yes, the Antex XS25 soldering irons come with a long-life, iron-plated bit from the Antex 50 range. If you are looking to change the soldering tip, there are other versions available in the Antex 50 series. For example, the 518-848 or the 604-589.
What cables options are available?
The XS25 irons come with either a standard PVC or Silicone cable. Silicone cables are burn-proof and therefore ideal for educational environments. The cables are 1.5m in length.
What plug does it come with?
The XS25 series soldering irons can be supplied with no plug, a UK plug or a EURO plug. Please see the list below for more information.
Versions Available:
(604-545) - S581470 - 230V PVC Cable (No Plug)
(157-0134) - S584470 - 230V Silicone Cable (No Plug)
(231-5405) - S582470 - 230V PVC Cable (UK Plug)
(231-5332) - S58J470 - 230V Silicone Cable (UK Plug)
(328-6061) - S583470 - 230V PVC Cable (EURO Plug)
(328-6077) - S58E470 - 230V Silicone Cable (EURO Plug)
(683-116) - S583470 - 230V PVC Cable (EURO Plug)
(604-551) - S521470 - 24V PVC Cable (No Plug)
(157-0140) - S524470 - 24V Silicone Cable (No Plug)
The replacement or spare element for the XS25 can be found here (604-567)
Station Irons - Antex
€ 13,17
€ 13,17 Всеки (ex VAT)
1
€ 13,17
€ 13,17 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Antex ElectronicsSoldering Accessory Type
Soldering Iron Spare Element
For Use With
XS25 Soldering Iron
Детайли за продукта
Antex XS series 25W Soldering Iron
The Antex XS25 range of 25W soldering irons are straight-forward, robust tools. Perfect for hobbyists and DIYers, through to industrial and production uses, the XS25 soldering irons offer realibility over time.
The simple, lightweight body helps to limit fatigue over time and aids in precise and professional work.
How hot is it?
The Antex XS25 has a temperature of 390°C.
How long will it last?
The XS25 soldering irons are designed to last. They offer a tip life of up to 30,000 operations.
Does it come with a soldering tip?
Yes, the Antex XS25 soldering irons come with a long-life, iron-plated bit from the Antex 50 range. If you are looking to change the soldering tip, there are other versions available in the Antex 50 series. For example, the 518-848 or the 604-589.
What cables options are available?
The XS25 irons come with either a standard PVC or Silicone cable. Silicone cables are burn-proof and therefore ideal for educational environments. The cables are 1.5m in length.
What plug does it come with?
The XS25 series soldering irons can be supplied with no plug, a UK plug or a EURO plug. Please see the list below for more information.
Versions Available:
(604-545) - S581470 - 230V PVC Cable (No Plug)
(157-0134) - S584470 - 230V Silicone Cable (No Plug)
(231-5405) - S582470 - 230V PVC Cable (UK Plug)
(231-5332) - S58J470 - 230V Silicone Cable (UK Plug)
(328-6061) - S583470 - 230V PVC Cable (EURO Plug)
(328-6077) - S58E470 - 230V Silicone Cable (EURO Plug)
(683-116) - S583470 - 230V PVC Cable (EURO Plug)
(604-551) - S521470 - 24V PVC Cable (No Plug)
(157-0140) - S524470 - 24V Silicone Cable (No Plug)
The replacement or spare element for the XS25 can be found here (604-567)