Ansmann Plug In Power Supply 3 to 8.4 V dc Output, 1.7 A, 2 A, 2.2 A, 2.5 A Output

Номер на артикул на RS: 679-6697Марка: Ansmann№ по каталога на производителя: 8594002
brand-logo

Технически документи

Спецификации

Brand

Ansmann

Plug Type

Type G - British 3-Pin

Output Voltage

3 V dc, 4.2 V dc, 5 V dc, 6 V dc, 6.5 V dc, 7 V dc, 8.4 V dc

Input Voltage

100 → 240V ac

Output Current

1.7 A, 2 A, 2.2 A, 2.5 A

Maximum Temperature

+25°C

Output Connector

0.75 x 2.35 x 9 mm Hollow Plug, 1.35 x 3.5 x 10 mm Hollow Plug, 1.7 x 4 x 10 mm Hollow Plug, 1.75 x 4.75 x 11 mm Hollow Plug, 2.1 x 5.5 x 12 mm Hollow Plug, F04X Plug, N04AK Plug

Number of Outputs

1

Cable Length

1.8m

Efficiency

70 → 81%

MTBF

70000h

Standards Met

ErP Compliant

Width

36mm

Depth

50mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Type

Switched Mode Power Supply

Length

82mm

Страна на произход

China

Детайли за продукта

2.5A Multi-Voltage Digital Camera Plug-top Adaptors, 3-Pin UK & 2-Pin Euro

External switch mode plug-top power supplies for use with digital cameras
Plug directly into a standard 3-pin UK mains socket or 2-pin Euro socket
Regulated outputs
100-240Vac 50/60Hz input
Output voltages selectable from 3V, 4.2V, 5V, 6V, 6.5V, 7V and 8.4Vdc
1.8m output lead with set of 7 interchangeable output connectors
Power on LED indicator
Class II - double insulated

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Ansmann Plug In Power Supply 3 to 8.4 V dc Output, 1.7 A, 2 A, 2.2 A, 2.5 A Output

P.O.A.

Ansmann Plug In Power Supply 3 to 8.4 V dc Output, 1.7 A, 2 A, 2.2 A, 2.5 A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Ansmann

Plug Type

Type G - British 3-Pin

Output Voltage

3 V dc, 4.2 V dc, 5 V dc, 6 V dc, 6.5 V dc, 7 V dc, 8.4 V dc

Input Voltage

100 → 240V ac

Output Current

1.7 A, 2 A, 2.2 A, 2.5 A

Maximum Temperature

+25°C

Output Connector

0.75 x 2.35 x 9 mm Hollow Plug, 1.35 x 3.5 x 10 mm Hollow Plug, 1.7 x 4 x 10 mm Hollow Plug, 1.75 x 4.75 x 11 mm Hollow Plug, 2.1 x 5.5 x 12 mm Hollow Plug, F04X Plug, N04AK Plug

Number of Outputs

1

Cable Length

1.8m

Efficiency

70 → 81%

MTBF

70000h

Standards Met

ErP Compliant

Width

36mm

Depth

50mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Type

Switched Mode Power Supply

Length

82mm

Страна на произход

China

Детайли за продукта

2.5A Multi-Voltage Digital Camera Plug-top Adaptors, 3-Pin UK & 2-Pin Euro

External switch mode plug-top power supplies for use with digital cameras
Plug directly into a standard 3-pin UK mains socket or 2-pin Euro socket
Regulated outputs
100-240Vac 50/60Hz input
Output voltages selectable from 3V, 4.2V, 5V, 6V, 6.5V, 7V and 8.4Vdc
1.8m output lead with set of 7 interchangeable output connectors
Power on LED indicator
Class II - double insulated

Може да се интересувате от