Ansmann HD5 LED Head Torch Black 40 lm

Номер на артикул на RS: 698-8849Марка: Ansmann№ по каталога на производителя: 5819083
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Brand

Ansmann

Torch Style

Head Torch

Rechargeable

No

Lamp Type

LED

Luminosity

40 lm

Case Material

Plastic

Batteries

AAA

Hazardous Area

No

Model

HD5

Range

100 m

Beam Type

Spot

Head Diameter

29mm

Colour

Black

Weight with Batteries

125g

Страна на произход

China

Детайли за продукта

HD5 LED Headtorch

This 5819083 HD5 Headlight from ANNSMANN offers professionals or an individual permanent and lasting satisfaction while using it. It is developed to withstand extreme and intensive conditions.

What are the benefits of HD5 Headtorch?

• Easy to use
• Splash proof
• 5 powerful LED bulbs
• Light intensity of 40 lumens
• Beam of approx. 100 metres
• Angle of the headlight is adjustable
• Operating time up to 20 hours

CE Approved which indicates health and safety, and environmental protection standards for the products that are sold within European Economic Area

IP54 rated which means that this head lamp can be used in extreme conditions (outdoor) and it is resistant to moisture

When will this headtorch come handy?

• Tool sharpening
• Outdoor adventures such as caving, hiking, camping or skiing
• Often used by underground workers such as mining, search and rescue
• Anything that requires hands free lighting this is the best tool for you

Does this headtorch need batteries?

Yes, it requires 3 x AAA batteries, which are included for your convenience.

Approvals

CE

Може да се интересувате от
Ansmann LED HD70B Head Torch 65 lm, 80 m Range
€ 10,39Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Ansmann HD5 LED Head Torch Black 40 lm

P.O.A.

Ansmann HD5 LED Head Torch Black 40 lm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Ansmann LED HD70B Head Torch 65 lm, 80 m Range
€ 10,39Всеки (ex VAT)

Технически документи

Спецификации

Brand

Ansmann

Torch Style

Head Torch

Rechargeable

No

Lamp Type

LED

Luminosity

40 lm

Case Material

Plastic

Batteries

AAA

Hazardous Area

No

Model

HD5

Range

100 m

Beam Type

Spot

Head Diameter

29mm

Colour

Black

Weight with Batteries

125g

Страна на произход

China

Детайли за продукта

HD5 LED Headtorch

This 5819083 HD5 Headlight from ANNSMANN offers professionals or an individual permanent and lasting satisfaction while using it. It is developed to withstand extreme and intensive conditions.

What are the benefits of HD5 Headtorch?

• Easy to use
• Splash proof
• 5 powerful LED bulbs
• Light intensity of 40 lumens
• Beam of approx. 100 metres
• Angle of the headlight is adjustable
• Operating time up to 20 hours

CE Approved which indicates health and safety, and environmental protection standards for the products that are sold within European Economic Area

IP54 rated which means that this head lamp can be used in extreme conditions (outdoor) and it is resistant to moisture

When will this headtorch come handy?

• Tool sharpening
• Outdoor adventures such as caving, hiking, camping or skiing
• Often used by underground workers such as mining, search and rescue
• Anything that requires hands free lighting this is the best tool for you

Does this headtorch need batteries?

Yes, it requires 3 x AAA batteries, which are included for your convenience.

Approvals

CE

Може да се интересувате от
Ansmann LED HD70B Head Torch 65 lm, 80 m Range
€ 10,39Всеки (ex VAT)