Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Ansmann LED Torch - Rechargeable

Номер на артикул на RS: 703-9314Марка: Ansmann№ по каталога на производителя: 5802143
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Brand

Ansmann

Torch Style

Straight

Rechargeable

Yes

Lamp Type

LED

Batteries

1 x NiMH 3.6 V

Case Material

Plastic

Head Diameter

59mm

Страна на произход

China

Детайли за продукта

27 LED Inspection Lamp

Cordless workshop inspection lamp with 27 LEDs, rechargeable
Extremely light and easy to use, with softgrip casing made from shock-resistant plastic
Rubberised to avoid scratching surfaces
Hooks to position easily in any working environment
Burning time of approx. 5 hours in constant use, with a charging time of max. 3 hours
Charging Unit with Euro plug

Supplied with

1 x 3.6 V NiMH 1200 mAh battery pack, 230 V power supply Euro plug, with wall mount and charging station

Може да се интересувате от
Nightsearcher LED, Inspection Lamp
€ 54,01Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Ansmann LED Torch - Rechargeable

P.O.A.

Ansmann LED Torch - Rechargeable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Nightsearcher LED, Inspection Lamp
€ 54,01Всеки (ex VAT)

Технически документи

Спецификации

Brand

Ansmann

Torch Style

Straight

Rechargeable

Yes

Lamp Type

LED

Batteries

1 x NiMH 3.6 V

Case Material

Plastic

Head Diameter

59mm

Страна на произход

China

Детайли за продукта

27 LED Inspection Lamp

Cordless workshop inspection lamp with 27 LEDs, rechargeable
Extremely light and easy to use, with softgrip casing made from shock-resistant plastic
Rubberised to avoid scratching surfaces
Hooks to position easily in any working environment
Burning time of approx. 5 hours in constant use, with a charging time of max. 3 hours
Charging Unit with Euro plug

Supplied with

1 x 3.6 V NiMH 1200 mAh battery pack, 230 V power supply Euro plug, with wall mount and charging station

Може да се интересувате от
Nightsearcher LED, Inspection Lamp
€ 54,01Всеки (ex VAT)