Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Ansmann 3.6W Plug-In AC/DC Adapter 3V dc Output, 300 → 600mA Output

Номер на артикул на RS: 735-0737Марка: Ansmann№ по каталога на производителя: 5111233Distrelec Article No.: 30410007
brand-logo

Технически документи

Спецификации

Brand

Ansmann

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

300 → 600mA

Maximum Temperature

+25°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

3.6W

Regulated/Unregulated

Regulated

Cable Length

1.8m

Medical Approved

No

Standards Met

ErP Compliant

MTBF

70000h

Width

42mm

Type

AC/DC Adapter

Length

69mm

Depth

50.6mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±10%

Страна на произход

China

Детайли за продукта

0.3A to 1.5A Multi-Voltage ErP Plug-top Adapters, 2-Pin Euro

Multi-voltage plug-top adapter power supplies with ErP level VI compliance. These plug-top adapter power supplies have a selectable output voltage and are supplied with 7 interchangeable output connectors.

Features and Benefits

External switch mode plug-top power supplies
Plug directly into a 2-pin Euro socket
Output voltages selectable from 3V, 4.5V, 5V, 6V, 7.5V, 9V and 12Vdc
Low standby power consumption of <0.3W
1.8m output lead
7 interchangeable output connectors
Class II - double insulated
ErP level VI compliant

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 12,13

€ 12,13 Всеки (ex VAT)

Ansmann 3.6W Plug-In AC/DC Adapter 3V dc Output, 300 → 600mA Output

€ 12,13

€ 12,13 Всеки (ex VAT)

Ansmann 3.6W Plug-In AC/DC Adapter 3V dc Output, 300 → 600mA Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 12,13
5 - 9€ 11,77
10 - 24€ 11,40
25 - 49€ 11,04
50+€ 10,68
Може да се интересувате от

Технически документи

Спецификации

Brand

Ansmann

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

300 → 600mA

Maximum Temperature

+25°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

3.6W

Regulated/Unregulated

Regulated

Cable Length

1.8m

Medical Approved

No

Standards Met

ErP Compliant

MTBF

70000h

Width

42mm

Type

AC/DC Adapter

Length

69mm

Depth

50.6mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±10%

Страна на произход

China

Детайли за продукта

0.3A to 1.5A Multi-Voltage ErP Plug-top Adapters, 2-Pin Euro

Multi-voltage plug-top adapter power supplies with ErP level VI compliance. These plug-top adapter power supplies have a selectable output voltage and are supplied with 7 interchangeable output connectors.

Features and Benefits

External switch mode plug-top power supplies
Plug directly into a 2-pin Euro socket
Output voltages selectable from 3V, 4.5V, 5V, 6V, 7.5V, 9V and 12Vdc
Low standby power consumption of <0.3W
1.8m output lead
7 interchangeable output connectors
Class II - double insulated
ErP level VI compliant

Може да се интересувате от