Ansmann Powerline 4 Zerowatt Battery Charger For NiCd, NiMH AA, AAA with EURO, UK plug

Номер на артикул на RS: 681-3152Марка: Ansmann№ по каталога на производителя: 5107553/UK
brand-logo

Технически документи

Спецификации

Brand

Ansmann

Battery Sizes Charged

AA, AAA

Chemistries Charged

NiCd, NiMH

Plug Type

EURO, UK

Number of Batteries Charged

4 (AA), 4 (AAA)

Batteries Included

No

Model Number

Powerline 4 Zerowatt

Charging Time

0.75 → 3.3 (AAA) h, 2 → 4.5 (AA) h

Страна на произход

China

Детайли за продукта

Powerline 4 Zero Watt Traveller Charger

Intelligent traveller fast charger with Zero Watt Technology

Charges 1- 4 AA or AAA cells
Wide Range 100-240Vac Input for worldwide use
Supplied with 2 interchangeable input plugs (UK, EU)
Supplied with 12Vdc car adaptor for mobile use
Individual monitoring of each cell being charged
Microprocessor controlled supervision of each cell
Multiple over-charge protection by voltage detection (-ΔV, 0ΔV)
Safety timer
Trickle charging for a minimum of 1 hour before the charger disconnects itself from the mains power
Faulty cell and alkaline cell detection and reverse polarity protection
Battery status is displayed by LED per charging slot
Charging current: AA 800mA, AAA400mA
6 Hour safety timer

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Ansmann Powerline 4 Zerowatt Battery Charger For NiCd, NiMH AA, AAA with EURO, UK plug

P.O.A.

Ansmann Powerline 4 Zerowatt Battery Charger For NiCd, NiMH AA, AAA with EURO, UK plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Ansmann

Battery Sizes Charged

AA, AAA

Chemistries Charged

NiCd, NiMH

Plug Type

EURO, UK

Number of Batteries Charged

4 (AA), 4 (AAA)

Batteries Included

No

Model Number

Powerline 4 Zerowatt

Charging Time

0.75 → 3.3 (AAA) h, 2 → 4.5 (AA) h

Страна на произход

China

Детайли за продукта

Powerline 4 Zero Watt Traveller Charger

Intelligent traveller fast charger with Zero Watt Technology

Charges 1- 4 AA or AAA cells
Wide Range 100-240Vac Input for worldwide use
Supplied with 2 interchangeable input plugs (UK, EU)
Supplied with 12Vdc car adaptor for mobile use
Individual monitoring of each cell being charged
Microprocessor controlled supervision of each cell
Multiple over-charge protection by voltage detection (-ΔV, 0ΔV)
Safety timer
Trickle charging for a minimum of 1 hour before the charger disconnects itself from the mains power
Faulty cell and alkaline cell detection and reverse polarity protection
Battery status is displayed by LED per charging slot
Charging current: AA 800mA, AAA400mA
6 Hour safety timer

Може да се интересувате от