Технически документи
Спецификации
Brand
AnsmannDigital/Analogue
Digital
Operating Voltage
230V
Series
AES1
Socket Type
EU
Depth
76mm
Height
71.5mm
Страна на произход
China
Детайли за продукта
Energy Saving Sockets - Timer
The AES1 is an intelligent time controlled countdown mains timers with Ansmanns ZeroWatt Technology. The timer switches off your attached equipment after a pre selected time, ensuring your equipment isn't left on unnecessarily and eliminates any additional standby power consumption. The timer can be set to switch off power any time from 15 Minutes to 8 Hours, making it suitable for most applications, and once disconnected uses no standby power consumption. The AES1 timer is suitable for all appliances including heaters, pumps, printers, copiers etc.
Easy to operate with only one push button
Saves energy, money and the environment
Zero standby power consumption
LED indication of the remaining output time
€ 13,93
€ 13,93 Всеки (ex VAT)
1
€ 13,93
€ 13,93 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 13,93 |
5+ | € 12,94 |
Технически документи
Спецификации
Brand
AnsmannDigital/Analogue
Digital
Operating Voltage
230V
Series
AES1
Socket Type
EU
Depth
76mm
Height
71.5mm
Страна на произход
China
Детайли за продукта
Energy Saving Sockets - Timer
The AES1 is an intelligent time controlled countdown mains timers with Ansmanns ZeroWatt Technology. The timer switches off your attached equipment after a pre selected time, ensuring your equipment isn't left on unnecessarily and eliminates any additional standby power consumption. The timer can be set to switch off power any time from 15 Minutes to 8 Hours, making it suitable for most applications, and once disconnected uses no standby power consumption. The AES1 timer is suitable for all appliances including heaters, pumps, printers, copiers etc.
Easy to operate with only one push button
Saves energy, money and the environment
Zero standby power consumption
LED indication of the remaining output time