Ansmann 1900-0019 Car Battery Tester 12V Lead Acid

Номер на артикул на RS: 843-0724Марка: Ansmann№ по каталога на производителя: 1900-0019
brand-logo

Технически документи

Спецификации

Brand

Ansmann

For Battery Chemistry

Lead Acid

Model Number

Power Check

For Battery Size

12V Lead Acid

Страна на произход

China

Детайли за продукта

Ansmann LCD Battery Tester

Ansmann LCD Battery Tester 12/24V used to check the battery voltage. Simply plug it in to the Cigarette Lighter of your vehicle for a quick and precise power check of the battery, alternator and charge controller

Can be used to monitor the 12V or 24V batteries of alternator and the charge controller
Displays the currently measured output voltage of the car battery exactly to 0.1V
With a bright, quality LED-display for voltage indicator
IP20

€ 17,86

€ 17,86 Всеки (ex VAT)

Ansmann 1900-0019 Car Battery Tester 12V Lead Acid

€ 17,86

€ 17,86 Всеки (ex VAT)

Ansmann 1900-0019 Car Battery Tester 12V Lead Acid

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Ansmann

For Battery Chemistry

Lead Acid

Model Number

Power Check

For Battery Size

12V Lead Acid

Страна на произход

China

Детайли за продукта

Ansmann LCD Battery Tester

Ansmann LCD Battery Tester 12/24V used to check the battery voltage. Simply plug it in to the Cigarette Lighter of your vehicle for a quick and precise power check of the battery, alternator and charge controller

Can be used to monitor the 12V or 24V batteries of alternator and the charge controller
Displays the currently measured output voltage of the car battery exactly to 0.1V
With a bright, quality LED-display for voltage indicator
IP20