Технически документи
Спецификации
Brand
AnsmannCapacity
10Ah
Maximum Output Current
3A
Number of USB Ports
3
Output Connectors
USB, USB-C
Input Voltage
5 → 9V dc
Input Connector
Micro USB, USB-C
Operating Temperature Range
-10 → +40°C
LED Indicator
Charge/Discharge, Power Levels
Typical Application
Mobile Phones, MP3 Players, Navigation Units, Smartphones, Tablets
Number Of Devices Supported
3
Depth
15.7mm
Length
146mm
Chemistry
Lithium Polymer
Minimum Operating Temperature
-10°C
Width
69.4mm
Maximum Operating Temperature
+40°C
Output Voltage
5 → 12V
Страна на произход
China
€ 31,92
€ 31,92 Всеки (ex VAT)
1
€ 31,92
€ 31,92 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
AnsmannCapacity
10Ah
Maximum Output Current
3A
Number of USB Ports
3
Output Connectors
USB, USB-C
Input Voltage
5 → 9V dc
Input Connector
Micro USB, USB-C
Operating Temperature Range
-10 → +40°C
LED Indicator
Charge/Discharge, Power Levels
Typical Application
Mobile Phones, MP3 Players, Navigation Units, Smartphones, Tablets
Number Of Devices Supported
3
Depth
15.7mm
Length
146mm
Chemistry
Lithium Polymer
Minimum Operating Temperature
-10°C
Width
69.4mm
Maximum Operating Temperature
+40°C
Output Voltage
5 → 12V
Страна на произход
China