Технически документи
Спецификации
Brand
AnsmannCapacity
5000mAh
Maximum Output Current
3A
Number of USB Ports
2
LED Indicator
Charge/Discharge, Power Levels
Typical Application
iPhones, smart phones, mobile phones, and tablets
Number Of Devices Supported
2
Output Voltage
5V
Chemistry
Lithium-Ion
Страна на произход
China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
AnsmannCapacity
5000mAh
Maximum Output Current
3A
Number of USB Ports
2
LED Indicator
Charge/Discharge, Power Levels
Typical Application
iPhones, smart phones, mobile phones, and tablets
Number Of Devices Supported
2
Output Voltage
5V
Chemistry
Lithium-Ion
Страна на произход
China