Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Ansmann LED Head Torch 280 lm, 165 m Range

Номер на артикул на RS: 124-1001Марка: Ansmann№ по каталога на производителя: 1600-0106
brand-logo
Преглед на всички в Фенери за глава

Технически документи

Спецификации

Brand

Ansmann

Rechargeable

No

Lamp Type

LED

Luminosity

280 lm

Batteries

AAA

Hazardous Area

No

Range

165 m

Beam Type

Flood, Spot

Weight with Batteries

120g

Colour

Black

Case Material

Aluminium

Страна на произход

China

Детайли за продукта

Ansman HD7F Head Torch

The Ansmann HD7F is a professional, high quality, splash proof head torch that features an exclusive design torch head. The head torch is equipped with the latest high performance 5w LED from Cree and is made from aircraft style aluminium. The HD7F has a precision lens provides smooth focusing through turning the torch head, from spot to flood.
The head torch is equipped with two lighting modes full power (100%) and eco mode (30%) and a red LED back light, which offers greater safety at night. Capable of 280 lm up to a range of 165 m through the torches highly efficient reflector system.

The HD7F is protected against dust and splashed water ingress to IP 54.

The torch comes with 3x Micro AAA batteries.

Features and Benefits

Aircraft style Aluminium
5w Cree LED
Two lighting modes
280 lm luminosity
IP 54 protection rating
3x Micro AAA batteries
Weighing 120 g (Including batteries)

Може да се интересувате от
Ansmann LED Head Torch 185lm, 50 m Range
€ 26,00Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Ansmann LED Head Torch 280 lm, 165 m Range

P.O.A.

Ansmann LED Head Torch 280 lm, 165 m Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Ansmann LED Head Torch 185lm, 50 m Range
€ 26,00Всеки (ex VAT)

Технически документи

Спецификации

Brand

Ansmann

Rechargeable

No

Lamp Type

LED

Luminosity

280 lm

Batteries

AAA

Hazardous Area

No

Range

165 m

Beam Type

Flood, Spot

Weight with Batteries

120g

Colour

Black

Case Material

Aluminium

Страна на произход

China

Детайли за продукта

Ansman HD7F Head Torch

The Ansmann HD7F is a professional, high quality, splash proof head torch that features an exclusive design torch head. The head torch is equipped with the latest high performance 5w LED from Cree and is made from aircraft style aluminium. The HD7F has a precision lens provides smooth focusing through turning the torch head, from spot to flood.
The head torch is equipped with two lighting modes full power (100%) and eco mode (30%) and a red LED back light, which offers greater safety at night. Capable of 280 lm up to a range of 165 m through the torches highly efficient reflector system.

The HD7F is protected against dust and splashed water ingress to IP 54.

The torch comes with 3x Micro AAA batteries.

Features and Benefits

Aircraft style Aluminium
5w Cree LED
Two lighting modes
280 lm luminosity
IP 54 protection rating
3x Micro AAA batteries
Weighing 120 g (Including batteries)

Може да се интересувате от
Ansmann LED Head Torch 185lm, 50 m Range
€ 26,00Всеки (ex VAT)