Ansmann Agent 1.2F LED Torch Black 230 lm, 123 mm

Номер на артикул на RS: 136-0110Марка: Ansmann№ по каталога на производителя: 1600-0087-520
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Brand

Ansmann

Torch Style

Pocket

Rechargeable

No

Lamp Type

LED

Luminosity

230 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

Agent 1.2F

Range

220 m

Beam Type

Spot to Flood

Length

123 mm

Colour

Black

Weight with Batteries

152g

Страна на произход

China

Детайли за продукта

Ansmann Agent 1.2 F LED Focus Torch

The Ansmann Agent 1.2 F LED Focus is a professional, shock and splash proof torch that features a tactical end cap switch that offers different light functions: on/off and Morse code.
A high performance 3 W Cree LED coupled with smooth focusing head allows the light to be switched between spotlight to floodlight. The Agent 1.2 F has a brightness up to 230 lumens with a lighting range of 220 m. The torch is powered by 3 x AAA batteries that allow up to 4 hours operating time.
The Agent 1.2 F is protected against dust, splashed water to IP54 and shock proofed to 1 m drop.

Features and Benefits

Professional Focusing Torch 3 W Cree LED
Two lighting modes
Light output: 230 lumens
Includes 6 x AAA alkaline batteries
Operating time: 4 hours

Може да се интересувате от
Ansmann M LED Torch Black 260 lm, 123 mm
€ 32,25Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Ansmann Agent 1.2F LED Torch Black 230 lm, 123 mm

P.O.A.

Ansmann Agent 1.2F LED Torch Black 230 lm, 123 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Ansmann M LED Torch Black 260 lm, 123 mm
€ 32,25Всеки (ex VAT)

Технически документи

Спецификации

Brand

Ansmann

Torch Style

Pocket

Rechargeable

No

Lamp Type

LED

Luminosity

230 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

Agent 1.2F

Range

220 m

Beam Type

Spot to Flood

Length

123 mm

Colour

Black

Weight with Batteries

152g

Страна на произход

China

Детайли за продукта

Ansmann Agent 1.2 F LED Focus Torch

The Ansmann Agent 1.2 F LED Focus is a professional, shock and splash proof torch that features a tactical end cap switch that offers different light functions: on/off and Morse code.
A high performance 3 W Cree LED coupled with smooth focusing head allows the light to be switched between spotlight to floodlight. The Agent 1.2 F has a brightness up to 230 lumens with a lighting range of 220 m. The torch is powered by 3 x AAA batteries that allow up to 4 hours operating time.
The Agent 1.2 F is protected against dust, splashed water to IP54 and shock proofed to 1 m drop.

Features and Benefits

Professional Focusing Torch 3 W Cree LED
Two lighting modes
Light output: 230 lumens
Includes 6 x AAA alkaline batteries
Operating time: 4 hours

Може да се интересувате от
Ansmann M LED Torch Black 260 lm, 123 mm
€ 32,25Всеки (ex VAT)