Ansmann LED, Inspection Lamp, Handheld

Номер на артикул на RS: 811-2255Марка: Ansmann№ по каталога на производителя: 1600-0063-520
brand-logo

Технически документи

Спецификации

Brand

Ansmann

Lamp Type

LED

Light Style

Handheld

Страна на произход

China

Детайли за продукта

Ansmann X7 LED pocket Inspection Lamp

The Ansmann X7 LED is a small, handy worklight, ideal for use in assembly areas and workshops.
This torch can be used as an inspection lamp with the 6 SMD LED source, or as a flashlight or penlight through the LED on top of the lamp. The rubberized plastic ABS housing makes this worklight robust and easy to operate also with one hand and if wearing gloves.
The battery cover of this small torch features a magnet, which allows the lamp to be attached to metal objects and surfaces, leaving the hands free when working. The small size and built in clip of the X7 makes it very easy to carry around and fit in a pocket. This inspection lamp comes with 3 x AAA alkaline batteries; it has an approximate operating time of 10 hours using the 6 SMD LEDs and 120 hours using the single LED.

Very bright work light through the use of 6 SMD LEDs
Through the LED on top of the lamp it can also be used as a flashlight or penlight
Rubberized plastic housing made of ABS
Magnet on the battery cover allows attachment to metal objects
With the built-in clip the light can be transported very easily
Operating time: approx. 10h, flashlight approx. 120h

Supplied with

3 AAA alkaline batteries

Може да се интересувате от
Ansmann LED Work Light, 210 lumens, 4.5 V, IP20
€ 9,21Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Ansmann LED, Inspection Lamp, Handheld

P.O.A.

Ansmann LED, Inspection Lamp, Handheld
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Ansmann LED Work Light, 210 lumens, 4.5 V, IP20
€ 9,21Всеки (ex VAT)

Технически документи

Спецификации

Brand

Ansmann

Lamp Type

LED

Light Style

Handheld

Страна на произход

China

Детайли за продукта

Ansmann X7 LED pocket Inspection Lamp

The Ansmann X7 LED is a small, handy worklight, ideal for use in assembly areas and workshops.
This torch can be used as an inspection lamp with the 6 SMD LED source, or as a flashlight or penlight through the LED on top of the lamp. The rubberized plastic ABS housing makes this worklight robust and easy to operate also with one hand and if wearing gloves.
The battery cover of this small torch features a magnet, which allows the lamp to be attached to metal objects and surfaces, leaving the hands free when working. The small size and built in clip of the X7 makes it very easy to carry around and fit in a pocket. This inspection lamp comes with 3 x AAA alkaline batteries; it has an approximate operating time of 10 hours using the 6 SMD LEDs and 120 hours using the single LED.

Very bright work light through the use of 6 SMD LEDs
Through the LED on top of the lamp it can also be used as a flashlight or penlight
Rubberized plastic housing made of ABS
Magnet on the battery cover allows attachment to metal objects
With the built-in clip the light can be transported very easily
Operating time: approx. 10h, flashlight approx. 120h

Supplied with

3 AAA alkaline batteries

Може да се интересувате от
Ansmann LED Work Light, 210 lumens, 4.5 V, IP20
€ 9,21Всеки (ex VAT)