Ansmann Future LED Head Torch Black 150 lm

Номер на артикул на RS: 787-8888Марка: Ansmann№ по каталога на производителя: 1600-0044
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Brand

Ansmann

Torch Style

Head Torch

Rechargeable

No

Lamp Type

LED

Luminosity

150 lm

Case Material

Plastic

Batteries

AAA

Hazardous Area

No

Model

Future

Range

200 m

Beam Type

Flood

Colour

Black

Weight with Batteries

82.5g

Страна на произход

China

Детайли за продукта

Ansmann Future 1.8 Watt LED Head Light

The Ansmann 1600-004 head torch is a high quality, high-performance and splash proof. The head torch features a reflective headband for maximum visibility and safety. Consists of 2 lighting levels.

Lighting head is adjustable up to 70°
Extremely wide beam thanks to a special dispersing lens
Reflecting headband for maximum visibility and safety
Compact and ultra-light (45g)
2 lighting functions: 100% / 30% brightness
Brightness: 150lm/4000lux (100%), 50lm/1600lux (30%)
Operating time: 6 hours (100%), 15 hours (30%)
Beam: 200m
Runs on 3 x AAA alkaline batteries (included)

Supplied with

3 x AAA alkaline batteries

Може да се интересувате от
Ansmann LED Head Torch 185lm, 50 m Range
€ 26,38Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Ansmann Future LED Head Torch Black 150 lm

P.O.A.

Ansmann Future LED Head Torch Black 150 lm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Ansmann LED Head Torch 185lm, 50 m Range
€ 26,38Всеки (ex VAT)

Технически документи

Спецификации

Brand

Ansmann

Torch Style

Head Torch

Rechargeable

No

Lamp Type

LED

Luminosity

150 lm

Case Material

Plastic

Batteries

AAA

Hazardous Area

No

Model

Future

Range

200 m

Beam Type

Flood

Colour

Black

Weight with Batteries

82.5g

Страна на произход

China

Детайли за продукта

Ansmann Future 1.8 Watt LED Head Light

The Ansmann 1600-004 head torch is a high quality, high-performance and splash proof. The head torch features a reflective headband for maximum visibility and safety. Consists of 2 lighting levels.

Lighting head is adjustable up to 70°
Extremely wide beam thanks to a special dispersing lens
Reflecting headband for maximum visibility and safety
Compact and ultra-light (45g)
2 lighting functions: 100% / 30% brightness
Brightness: 150lm/4000lux (100%), 50lm/1600lux (30%)
Operating time: 6 hours (100%), 15 hours (30%)
Beam: 200m
Runs on 3 x AAA alkaline batteries (included)

Supplied with

3 x AAA alkaline batteries

Може да се интересувате от
Ansmann LED Head Torch 185lm, 50 m Range
€ 26,38Всеки (ex VAT)