Ansmann Agent 1 LED Torch Black 120 lm

Номер на артикул на RS: 787-8879Марка: Ansmann№ по каталога на производителя: 1600-0034
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Brand

Ansmann

Torch Style

Tactical

Rechargeable

No

Lamp Type

LED

Luminosity

120 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

Agent 1

Range

450 m

Beam Type

Spot

Colour

Black

Head Diameter

31mm

Страна на произход

China

Детайли за продукта

Ansmann Agent 1 LED Torch

The Agent 1 is a professional torch that features the ANSMANN digital white 3W LED technology with an intensity of 120 lumens / 8700 lux.

High performance LED CREE Technology
Strong, consistent beam of light close up and at distance
Tactical torch head
Easy to hold, even in wet conditions
Shaped for use in self defence
Latest high performance CREE LED for a brighter, more efficient beam
Made of aircraft aluminium
The torch is waterproof to IP67 rating (up to 1 metre)
Shockproof if dropped from a height of up to 3 metres
Beam range of approximately 450 metres
Rubberized on/off button for ease of use, even when wearing gloves
Highly efficient reflector - Beam up to 450m
Brightness: 8700 Lux / 120 Lumens
See RS 698-8836 for a suitable carrying pouch

Supplied with

6 AAA alkaline batteries

Може да се интересувате от
Ansmann M LED Torch Black 260 lm, 123 mm
€ 32,25Всеки (ex VAT)
Stanley Tools LED Torch Black 120 lm, 123 mm
€ 53,60Всеки (ex VAT)
Maglite XL LED Torch Black 104 lm, 122 mm
€ 69,06Всеки (ex VAT)
LEDLENSER LED Torch Black 280 lm, 116 mm
€ 70,78Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Ansmann Agent 1 LED Torch Black 120 lm

P.O.A.

Ansmann Agent 1 LED Torch Black 120 lm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Ansmann M LED Torch Black 260 lm, 123 mm
€ 32,25Всеки (ex VAT)
Stanley Tools LED Torch Black 120 lm, 123 mm
€ 53,60Всеки (ex VAT)
Maglite XL LED Torch Black 104 lm, 122 mm
€ 69,06Всеки (ex VAT)
LEDLENSER LED Torch Black 280 lm, 116 mm
€ 70,78Всеки (ex VAT)

Технически документи

Спецификации

Brand

Ansmann

Torch Style

Tactical

Rechargeable

No

Lamp Type

LED

Luminosity

120 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

Agent 1

Range

450 m

Beam Type

Spot

Colour

Black

Head Diameter

31mm

Страна на произход

China

Детайли за продукта

Ansmann Agent 1 LED Torch

The Agent 1 is a professional torch that features the ANSMANN digital white 3W LED technology with an intensity of 120 lumens / 8700 lux.

High performance LED CREE Technology
Strong, consistent beam of light close up and at distance
Tactical torch head
Easy to hold, even in wet conditions
Shaped for use in self defence
Latest high performance CREE LED for a brighter, more efficient beam
Made of aircraft aluminium
The torch is waterproof to IP67 rating (up to 1 metre)
Shockproof if dropped from a height of up to 3 metres
Beam range of approximately 450 metres
Rubberized on/off button for ease of use, even when wearing gloves
Highly efficient reflector - Beam up to 450m
Brightness: 8700 Lux / 120 Lumens
See RS 698-8836 for a suitable carrying pouch

Supplied with

6 AAA alkaline batteries

Може да се интересувате от
Ansmann M LED Torch Black 260 lm, 123 mm
€ 32,25Всеки (ex VAT)
Stanley Tools LED Torch Black 120 lm, 123 mm
€ 53,60Всеки (ex VAT)
Maglite XL LED Torch Black 104 lm, 122 mm
€ 69,06Всеки (ex VAT)
LEDLENSER LED Torch Black 280 lm, 116 mm
€ 70,78Всеки (ex VAT)