Ansmann Agent Mini LED Torch Black 50 lm

Номер на артикул на RS: 787-8872Марка: Ansmann№ по каталога на производителя: 1600-0033
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Brand

Ansmann

Torch Style

Tactical

Rechargeable

No

Lamp Type

LED

Luminosity

50 lm

Case Material

Aluminium

Batteries

AA

Hazardous Area

No

Model

Agent Mini

Range

150 m

Beam Type

Spot

Colour

Black

Head Diameter

25mm

Weight with Batteries

75.5g

Страна на произход

China

Детайли за продукта

Ansmann Agent Mini LED Torch

Anodised aluminium torch incorporating a state of the art 1W digital white LED providing 50 lumen of light
Tactical On/Off switch at the rear of the torch
Knurled torch surface for extra grip
Precision lens technology for maximum illumination
Operating time is approximately 3h on 1 AA alkaline battery (supplied)
Beam range is approximately 150m
Waterproof (IP67)
Dimensions: L102 x W25mm
Weight: 75.5g
5 year warranty

Supplied with

2 x AA battery

Може да се интересувате от
Ansmann M LED Torch Black 115 lm, 104.3 mm
€ 21,45Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Ansmann Agent Mini LED Torch Black 50 lm

P.O.A.

Ansmann Agent Mini LED Torch Black 50 lm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Ansmann M LED Torch Black 115 lm, 104.3 mm
€ 21,45Всеки (ex VAT)

Технически документи

Спецификации

Brand

Ansmann

Torch Style

Tactical

Rechargeable

No

Lamp Type

LED

Luminosity

50 lm

Case Material

Aluminium

Batteries

AA

Hazardous Area

No

Model

Agent Mini

Range

150 m

Beam Type

Spot

Colour

Black

Head Diameter

25mm

Weight with Batteries

75.5g

Страна на произход

China

Детайли за продукта

Ansmann Agent Mini LED Torch

Anodised aluminium torch incorporating a state of the art 1W digital white LED providing 50 lumen of light
Tactical On/Off switch at the rear of the torch
Knurled torch surface for extra grip
Precision lens technology for maximum illumination
Operating time is approximately 3h on 1 AA alkaline battery (supplied)
Beam range is approximately 150m
Waterproof (IP67)
Dimensions: L102 x W25mm
Weight: 75.5g
5 year warranty

Supplied with

2 x AA battery

Може да се интересувате от
Ansmann M LED Torch Black 115 lm, 104.3 mm
€ 21,45Всеки (ex VAT)