Ansmann Comfort Smart Battery Charger For NiMH AA, AAA 4 Cell 1.2V 400mA, Batteries Included

Технически документи
Спецификации
Brand
AnsmannBattery Sizes Charged
AA, AAA
Chemistries Charged
NiMH
Output Voltage
1.2V
Number of Cells Charged
4
Charge Current
400mA, 800mA
Number of Batteries Charged
4
Input Voltage
5V dc
Batteries Included
Yes
Battery Type Charged
NiMH
Model Number
Comfort Smart
Dimensions
96.7 x 71.9 x 29mm
Weight
212g
Страна на произход
China
€ 35,05
€ 35,05 Всеки (ex VAT)
1
€ 35,05
€ 35,05 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
AnsmannBattery Sizes Charged
AA, AAA
Chemistries Charged
NiMH
Output Voltage
1.2V
Number of Cells Charged
4
Charge Current
400mA, 800mA
Number of Batteries Charged
4
Input Voltage
5V dc
Batteries Included
Yes
Battery Type Charged
NiMH
Model Number
Comfort Smart
Dimensions
96.7 x 71.9 x 29mm
Weight
212g
Страна на произход
China