Технически документи
Спецификации
Детайли за продукта
Ansmann Tamiya Male Adaptor Cable
The Ansmann 500mm lead terminated in a 2.1mm plug at one and a Tamiya socket at the other end. Ideal for powering devices such as Arduino Uno from model racing type battery packs
Plug A: Tamiya socket
Plug B: 2.1mm plug
Length: 0.5m
Информацията за складовите наличности временно не е налична.
P.O.A.
Ansmann 0160-3160-520 Battery Charger Extension for Arduino Uno from model racing type battery packs Charger
1
P.O.A.
Ansmann 0160-3160-520 Battery Charger Extension for Arduino Uno from model racing type battery packs Charger
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Детайли за продукта
Ansmann Tamiya Male Adaptor Cable
The Ansmann 500mm lead terminated in a 2.1mm plug at one and a Tamiya socket at the other end. Ideal for powering devices such as Arduino Uno from model racing type battery packs
Plug A: Tamiya socket
Plug B: 2.1mm plug
Length: 0.5m