Технически документи
Спецификации
Brand
AnsellGlove Size
7.5-8, Medium
Glove Material
Nitrile
Colour
Black
Glove Type
Powder Free
European Safety Standard
EN ISO 374-1, EN ISO 374-5, EN455-1-4, ISO 18889
Powdered
Powder-Free
Number of Gloves
100
Range
93-852
Food Safe
Yes
Anti-Static
Yes
Accepted Quality Level AQL
1.5
Accepted Quality Level (AQL)
1.5
Страна на произход
Malaysia
€ 15,70
€ 15,70 1 Box of 100 (ex VAT)
1
€ 15,70
€ 15,70 1 Box of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
AnsellGlove Size
7.5-8, Medium
Glove Material
Nitrile
Colour
Black
Glove Type
Powder Free
European Safety Standard
EN ISO 374-1, EN ISO 374-5, EN455-1-4, ISO 18889
Powdered
Powder-Free
Number of Gloves
100
Range
93-852
Food Safe
Yes
Anti-Static
Yes
Accepted Quality Level AQL
1.5
Accepted Quality Level (AQL)
1.5
Страна на произход
Malaysia